- Overview
- Features & Applications
- Diagram
- Buy Now
Overview
On-chip PGA Delivers Ultra-low Noise Performance and Industry-leading Offset Drift
The AD7190 sigma-delta ADC includes an advanced, on-chip PGA (programmable gain amplifier) with ultra-low noise and drift from dc to 4.8kHz. The innovative design of the integrated PGA allows the AD7190 sigma-delta ADC to realize an ultra-low noise of only 7nV rms (root mean squared) at 4.7Hz data rate with a gain of 128, and an industry-leading offset drift of only 5nV/ degrees C. In addition to delivering two bits better resolution than competing sigma-delta ADCs designed to convert small input signals at kHz data rates, the highly integrated AD7190 reduces signal chain cost by up to 25 percent through on-chip features that include an oscillator; temperature sensor; bridge power-down switch; reference detect monitor; and a choice of single-ended, pseudo-differential or fully differential input channels. Also included on-chip are simultaneous 50-/60-Hz rejection; offset and gain calibration; open sensor detection; a choice of chopped or non-chopped signal; and four general-purpose output pins. A zero-latency mode is selectable in order to reduce software overheads if a valid conversion per data output is desired. |
Features
- RMS noise: 8.5nV @ 4.7Hz (gain = 128)
- 16 noise free bits @ 2.4kHz (gain = 128)
- Up to 22.5 noise free bits (gain = 1)
- Offset drift: 5nV/°C
- Gain drift: 1ppm/°C
- Specified drift over time
- 2 differential/4 pseudo differential input channels
- Automatic channel sequencer
- Programmable gain (1 to 128)
- Output data rate: 4.7Hz to 4.8kHz
- Internal or external clock
- Simultaneous 50Hz/60Hz rejection
|
Applications
- Weigh scales
- Strain gauge transducers
- Pressure measurement
- Temperature measurement
- Chromatography
- PLC/DCS analog input modules
- Data acquisition
- Medical and scientific instrumentation
 |
Functional Block Diagram
 |
Digi-Key Part Number |
ADI Part Number |
Sampling Rate (Per Second) |
Power Dissipation (Max) |
Number of Inputs and Type |
Package / Case |
|
AD7190BRUZ |
4.8k |
36.8mW |
2 Differential, Bipolar; 4 Pseudo-Differential, Bipolar |
24-TSSOP |
|