Fairchild Semiconductor Supplier Page  

FAN5355

FAN5355 Offers Ultra-Low Quiescent Current and Best-in-Class Transient Response for Ultra-Mobile PCs, Medical and Portable Applications

Product Image

  Applications:
 •  SmartReflex™-Compliant Power Supply
 •  Split Supply DSPs and µP Solutions OMAP™, XSCALE™
 •  Cell Phones, Smart Phones, PDAs, Digital Cameras, and Portable Media Players
 •  Micro DC-DC Converter Modules
 •  Handset Graphic Processors (NVIDIA®, ATI)
 
  Fairchild Semiconductor gives system design engineers a highly efficient power management solution for new Dynamic Voltage Scaling (DVS) platforms found in today's cell phones, portable media players (PMPs) and other portable applications. The FAN5355, an 800mA/1000mA 3MHz Buck converter, has been designed with a proprietary ultra-fast architecture that consumes very low quiescent current and yet delivers ultra-fast transient response. Typical quiescent current in PFM mode is 37 µA and even with this meager standby current, the FAN5355 is able to provide best-in-class transient response, making the application more resilient to unexpected fluctuations in load. In addition, this architecture creates lower ripple during PFM mode, reducing system noise and drastically improving light load efficiency to 85 percent even at loads of only 1mA. For more moderate to heavy loads, careful optimization of the power train contributes to a conversion efficiency of more than 90 percent during PWM mode.

The FAN5355 is equipped with an I2C interface allowing the system to dynamically adjust the digital core's power supply voltage based on the processor workload. Typical cores benefiting from DVS are application processors, graphics processors and DSPs in mobile applications. By tailoring the power supply voltage level to the processing state of the core, energy consumption is reduced leading to longer battery life. In order to maximize the effectiveness of the DVS, the FAN5355's digitally programmable output voltage has a range of 0.75V to 1.97V and can be adjusted in 12.5mV increments. To accommodate the needs of portable applications, the FAN5355 is available in 3mm x 3mm MLP packaging and 12 bump, 0.5mm pitch WL-CSP packaging.

The FAN5355 utilizes lead-free (Pb-free) terminals and has been characterized for moisture sensitivity in accordance with the Pb-free reflow requirements of the joint IPC/JEDEC standard J-STD-020. All of Fairchild's products are designed to meet the requirements of the European Union's Directive on the restriction of the use of certain substances (RoHS).
Fairchild P/N Digi-Key P/N Packaging Description  
FAN5355MP00X FAN5355MP00XTR-ND Tape & Reel IC CONV DC/DC DGTL PROG 10MLP Datasheet
FAN5355MP00XCT-ND Cut Tape Datasheet
FAN5355MP00XDKR-ND Digi-Reel® Datasheet
FAN5355UC00X FAN5355UC00XTR-ND Tape & Reel IC CONV DC/DC DGTL PROG 12WLCSP Datasheet
FAN5355UC00XCT-ND Cut Tape Datasheet
FAN5355UC00XDKR-ND Digi-Reel® Datasheet