High-Throughput Delta-Sigma A/D Converters
High-Precision ICs Deliver Superior Accuracy for Industrial, Scientific Instrumentation Applications.
The CS556x/7x/8x family of 24-bit and 16-bit Delta-Sigma analog-to-digital converters are based upon a unique modulator & filter combination that offers high dynamic range along with the very fast filter settling time of one conversion. These features provide the benefits of Delta-Sigma converters in applications where SAR converters are usually dominant, i.e., designs with multiple inputs. These new Delta-Sigma ADCs provide designers of precision instrumentation, such as industrial process controllers, laboratory instrumentation, medical instrumentation, and high-speed weighing systems, with a significantly higher level of dynamic range and lower sensitivity to system interference while providing high multiplexer throughput. Application Notes Converting Output Data from Serial to Parallel (pdf) Application Notes Multiplexing the CS556x7x8x Delta-Sigma ADCs (pdf) |
| Cirrus P/N | Package | Resolution (bits) |
Throughput (kSps) |
Integral Linearity |
Differential Non-Linearity |
Power Consumption (mW) | |
| CS5560-ISZ | 24 SSOP | 24 | 50 | ±6 ppm | 0.1 LSB | 90 | |
| CS5566-ISZ | 24 SSOP | 24 | 5 | ±5 ppm | 0.1 LSB | 20 | |
| CS5571-ISZ | 24 SSOP | 16 | 100 | ±15 ppm | 0.1 LSB | 60 | |
| CS5581-ISZ | 24 SSOP | 16 | 200 | ±60 ppm | 0.1 LSB | 60 | |
| CDB5560 Demo Board w/ Mux
CDK5560 Demo Board w/ CapturePlus™II Software CapturePlus II Software (zip) User's Manual CapturePlus II Software (pdf) |
|||||||
| CDB5571 Demo Board w/ Mux
CDK5571 Demo Board w/ CapturePlus™II Software CapturePlus II Software (zip) User's Manual CapturePlus II Software (pdf) |
|||||||
| CS5560 Features
• High-throughput Delta-Sigma A/D converter • Exceptional ±0.1 LSB differential nonlinearity error • 24-bits, no missing codes • 20 microsecond conversion rate, no latency • High-impedance buffered differential input • Signal-to-noise ratio: 110 dB • S/(N=D) = 109 dB • Digital filter nearly flat to Nyquist frequency • 1.8V to 3.3V digital and 5V or ±2.5V analog supplies • Simple three/four-wire serial digital interface • 90 mW power consumption (buffers on) • 24-pin SSOP package; lead-free assembly |
CS5566 Features
• High-throughput Delta-Sigma A/D converter • Exceptional ±0.1 LSB differential nonlinearity error • 24-bits, no missing codes • 200 microsecond conversion rate, no latency • High-impedance buffered differential input • Signal-to-noise ratio: 110 dB • Digital filter nearly flat to Nyquist frequency • 1.8V to 3.3V digital and 5V or ±V analog supplies • Simple three/four-wire serial digital interface • Low 20 mW power consumption • 24-pin SSOP package; lead-free assembly |
| CS5571 Features
• High-throughput Delta-Sigma A/D converter • Exceptional ±0.1 LSB differential nonlinearity error • 16-bits, no missing codes 10 microsecond conversion rate, no latency • High-impedance buffered single-ended input • Signal-to-noise ratio: 92 dB (Dither On) • Digital filter nearly flat to Nyquist frequency • 1.8V to 3.3V digital and 5V or ±2.5V analog supplies • Simple three/four-wire serial digital interface • 60 mW power consumption (bufferes off) • 24-pin SSOP package; lead-free assembly |
CS5581 Features
• High-throughput Delta-Sigma A/D converter • Exceptional ±0.1 LSB differential nonlinearity error • 16-bits, no missing codes • 5 microsecond conversion rate, no latency • High-impedance buffered single-ended input • Signal-to-noise ratio: 80 dB • Digital filter nearly flat to Nyquist frequency • 1.8V to 3.3V digital and 5V or ±2.5V analog supplies • Simple three/four-wire serial digital interface • 60 mW power consumption (buffers off) • 24-pin SSOP Package; lead-free assembly |
High-Precision ICs Deliver Superior Accuracy for Industrial, Scientific Instrumentation Applications.