Ultra-Low Capacitance ESD Protection in a Discrete 0402 & 0603 SMD Device

Protect High Speed Data Circuits from ESD Damage without Distorting Data

The PolySurg® 0402ESDA-MLP and 0603ESDA-MLP ESD Suppressors protect valuable high-speed data circuits from ESD damage without distorting data signals as a result of their ultra-low (0.05pF typical) capacitance. The polymer based Voltage Variable Material reacts in less than 1ns to suppress damaging ESD strikes away from the IC allowing for continued operation. The robust design withstands over 1,000 ESD strikes under normal operating conditions, allowing continued protection over the lifetime of the product. The discrete SMD design saves precious PCB space while giving designers flexibility in device placement for superior ESD protection schemes.

Features Applications
  • Maintains signal integrity
  • Protects IC’s from ESD damage
  • Provides long lasting protection
  • Space savings
  • Ultra-low capacitance
  • Placement flexibility
  • Low leakage current
  • Cell phones
  • Computers & peripherals
  • DVD players
  • Digital radio
  • Digital set top boxes
  • High speed data ports
  • HDTV equipment
  • Digital still cameras
  • Broadband network equipment
  • MP3/multimedia players
  • Test & measurement equipment
  • External storage
  • A/V equipment

  • Cooper/Bussmann SMD ESDA MLP Series
    Specifications
    Rated voltage 30VDC max.
    Clamp voltage 35V typ.
    Trigger voltage 300V typ.
    Capacitance (@1MHz) 0.05pF typ. 0.15pF max.
    Attenuation change -0.2dB typ. (0-6GHz)
    ESD pulse withstand >1000 pulses typ.
    ESD capability IEC61000-4-2 direct discharge: 8kV
    IEC61000-4-2 air discharge: 15kV

    Digi-Key P/N Vendor P/N Description Working Voltage  
    283-2791-2-ND 0603ESDA-MLP7 SUPPRESSOR ESD 30VDC 0603 SMD 30V Datasheet
    283-2792-2-ND 0402ESDA-MLP7 SUPPRESSOR ESD 30VDC 0402 SMD 30V Datasheet