Fujitsu Supplier Page Low Pin Count MCUs
Fujitsu and Digi-Key introduce Fujitsu's broadened family of compact, flexible, and low pin count MCUs

Low Pin Count MCU'sFujitsu broadens its 8-bit MCU family with the introduction of a comprehensive range of low-pin-count (LPC) products. Fujitsu's LPC MCUs feature high-performance, low-voltage, embedded flash, a precision on-chip RC oscillator, and an on-chip debug feature. The MB95200 series includes a complete range of single-chip standard microcontrollers with between 8 and 24 pins, powered by an optimized core and featuring low-leakage technology and embedded flash. With fast processing capabilities and low power consumption position, the MB95200 series is an ideal design choice for appliances such as washing machines, refrigerators, ovens, smoke detectors, vacuum cleaners and air conditioning units. The MCUs are also ideal for cordless phones, remote controls, shavers and other handheld consumer products, as well as aftermarket automotive accessories.

Features Applications
 • 100K erase cycles                       • 20-year data retention
 • -40°C to 85°C                               • Built-in EEPROM Emulation with dual Flash memory
 • Flash content protection             • Low voltage reset
 • Clock supervisor                          • +/- 3% On-chip RC oscillator
 • Single-wire debug interface       • Low-cost development environment

 • Low cost applications
 • Home appliances
 • Electrical tools
 • Consumer healthcare products
 • Aftermarket car accessories

Digi-Key Part Number Manufacturers Part Number Description Datasheet
865-1053-ND MB95F202KPF-G-SNE2 IC MCU 4KB FLASH F2MC-8FX 20SOP 865-1053-ND Datasheet
865-1054-ND MB95F202KP-G-SH-SNE2 IC MCU 4KB FLASH F2MC-8FX 24SDIP 865-1054-ND Datasheet
865-1055-ND MB95F203KPF-G-SNE2 IC MCU 8KB FLASH F2MC-8FX 20SOP 865-1055-ND Datasheet
865-1056-ND MB95F203KP-G-SH-SNE2 IC MCU 8KB FLASH F2MC-8FX 24SDIP 865-1056-ND Datasheet
865-1057-ND MB95F204KPF-G-SNE2 IC MCU 16KB FLASH F2MC-8FX 20SOP 865-1057-ND Datasheet
865-1058-ND MB95F204KP-G-SH-SNE2 IC MCU 16KB FLASH F2MC-8FX 24SDI 865-1058-ND Datasheet