Analog Devices, Inc. Supplier Page

AD8271 - Precision Programmable-Gain Difference Amplifier


AD8271 Chip Image
The AD8271 low-distortion, programmable-gain difference amplifier comprises a precision op-amp and seven laser-trimmed gain-setting resistors, enabling user-selectable differential gains of 0.5, 1, or 2. It can also be configured in over 40 single-ended configurations, with gains ranging from –2 to +3. Two grades are available: the B-grade specifies 0.02% max gain error, 2-ppm/°C max gain drift, 600-µV max offset, and 80-dB min common-mode rejection; the A-grade specifies 0.05% max gain error, 10-ppm/°C max gain drift, 1000-µV max offset, and 74-dB min common-mode rejection. Both grades specify –110-dB harmonic distortion, 15-MHz bandwidth, and 30-V/µs slew rate. This combination of speed and precision makes the device ideal for driving ADCs, building instrumentation amplifiers, level shifting, and automatic test equipment. Operating on a single 5V to 36V supply or dual ±2.5V to ±18V supplies, the AD8271 draws 2.3 mA.   Datasheet
  • Features
  • Applications
  • Buy Now


Features
  • With no external resistors
      -  Difference amplifier, gains of ½, 1, or 2
      -  Single-ended amplifier: over 40 different gains
      -  Set reference voltage at midsupply
  • Excellent ac specifications
      -  15 MHz bandwidth
      -  30V/µs slew rate

 
  • High accuracy dc performance
      -  0.08% maximum gain error
      -  10 ppm/°C maximum gain drift
      -  80 dB minimum CMRR (gain of 2)
  • 10-lead MSOP package
  • Supply current: 2.6 mA
  • Supply range: ±2.5V to ±18V


Applications
  • ADC driver
  • Instrumentation amplifier building blocks
  • Level translators
  • Automatic test equipment
  • High performance audio
  • Sine/cosine encoders


Buy Now

Analog Devices
Part Number
Digi-Key
Part Number
Packaging
Description
AD8271ARMZ-R7
Tape & Reel
Precision Programmable-Gain Difference Amplifier ±18V 10-MSOP
AD8271 Datasheet
Cut Tape
AD8271BRMZ-R7
Tape & Reel
Precision Programmable-Gain Difference Amplifier ±18V 10-MSOP
AD8271 Datasheet
Cut Tape