Allegro Supplier Page  

A6210 Buck-Regulating LED Driver



  • Overview
  • Features & Applications
  • Diagram
  • Specifications

Overview

A6210 Buck-Regulating LED Driver

The A6210 is a buck regulator that uses valley current-mode control. This control scheme allows very short switch on-times to be achieved, making it ideal for applications that require high switching frequencies combined with high input voltages and low output LED span voltages.

Low system cost is accomplished through high switching frequencies of up to 2.0 MHz, allowing smaller and lower value inductors and capacitors. In addition, few external components are required through high levels of integration. Optimal drive circuits minimize switching losses.

The switching frequency is maintained constant, as the on-time is modulated by the input voltage. This feed-forward control ensures excellent line correction. The on-time is set by an external resistor pulled-up to the input supply.

Internal housekeeping and bootstrap supplies are provided, which require the addition of only one small ceramic capacitor. A top-off charge pump ensures correct operation at light loads.

Internal diagnostics provide comprehensive protection against input undervoltages and overtemperatures.

The device package is a 16-contact, 4 mm × 4 mm, 0.75 mm nominal overall height QFN, with exposed pad for enhanced thermal dissipation. It is lead (Pb) free, with 100% matte tin leadframe plating.


Features & Applications

Features

  • User-configurable on-time, achieving switching frequencies up to 2.0 MHz
  • Brightness control through PWM of DIS pin
  • Minimal external components required
  • No output capacitor required
  • Wide input voltage range: 9 to 46 V
  • Low 0.18 V sense voltage for higher efficiency
  • Output Current: up to 3.0 A
  • Low standby current < 100 µA
  • Thermal shutdown
  • Supplied in a thermally-enhanced 4 mm QFN package

Applications

  • High brightness LEDs
  • LED driver modules, power supplies and lamps, such as MR16 and MR11

Diagram

Typical Application

A6210 Buck Regulating LED Driver Diagram

Specifications

RoHS Compliant
Digi-Key Part Number Manufacturer's Part Number  
620-1281-1-ND A6210GEUTR-T Datasheet

Recommended Operating Conditions

Characteristic Symbol Min. Max. Units
Supply Voltage VIN 9 46 V
Switching Node VLX – 0.7 46 V
Switching Frequency Range fSW 0.1 2.0 MHz
Operating Ambient Temperature TA – 40 105 °C
Junction Temperature TJ – 40 125 °C

Thermal Characteristics

Characteristic Symbol Test Conditions Value Units
Package Thermal Resistance,
Junction to Ambient
RθJA On 4-layer PCB based on JEDEC standard 36 °C/W
Package Thermal Resistance,
Junction to Pad
RθJA On 4-layer PCB based on JEDEC standard 2 °C/W




Österreich - Teile  Kanada - Teile  Frankreich - Teile  Deutschland - Teile  Italien - Teile  Japan - Teile  Spanien - Teile  Großbritannien - Teile  USA - Teile