SA306-IHZ Brushless DC Motor Driver IC
  598-1486-ND     SA306-IHZ Brushless DC Motor Driver IC
Product ImageThe SA306-IHZ is a fully integrated switching amplifier designed primarily to drive three-phase Brushless DC (BLDC) motors. Three independent half bridges provide up to 17A PEAK output current under microcontroller or DSC control. Thermal and short circuit monitoring is provided, which generates fault signals for the microcontroller to take appropriate action.

Additionally, cycle-by-cycle current limit offers user programmable hardware protection independent of the microcontroller. Output current is measured using an innovative low loss technique. The SA306-IHZ is built using a multi-technology process allowing CMOS logic control and complementary DMOS output power devices on the same IC. Use of P-channel high side FETs enables 60V operation without bootstrap or charge pump circuitry.

The 64-pin PowerQuad surface mount package balances excellent thermal performance with the advantages of a low profile surface mount package.     Datasheet     Block Diagram
  Features
  Low cost 3 phase intelligent switching amplifier
  Directly connects to most embedded Microcontrollers and Digital Signal Controllers
  Integrated gate driver logic with dead-time generation and shoot-through prevention
  Wide power supply range (8.5V to 60V)
  Up to 17A PEAK output current per phase
  5A continuous output current per phase 8A continuous for A-Grade (SA306A-FHZ)
  Extended operating temperature range -40°C up to +125°C for A-Grade (SA306A-FHZ)
  Independent current sensing for each output
  User programmable cycle-by-cycle current limit protection
  Over-current and over-temperature warning signals
   Applications
  Bidirectional DC brush motors
  3 phase brushless DC motorsRoHS Image
  Multiple DC brush motors
  3 independent solenoid actuators

Product Training Module - On Line, On Demand Product Training Module:
  SA306-IHZ Brushless DC Motor Driver

  598-1488-ND     SA306-IHZ Demo Board DB64
SA306-IHZ Image
The DB64 is designed to demonstrate the capabilities of the SA306-IHZ 3 phase brushless DC (BLDC) motor driver IC. This fully assembled demonstration allows the user to directly control the speed and direction of the motor. An onboard controller decodes HALL Effect sensor inputs for commutation in either direction and provides four quadrant PWM signals to control the power outputs of the SA306-IHZ. LEDs provide feedback for motor control status and fault indications. Provisions on the DB64 allow the user to bypass the onboard control circuit and directly interface with the SA306-IHZ brushless motor driver.

The DB64 demonstrates proper layout techniques for the SA306-IHZ high current switching amplifier. The economical construction uses only a two-sided PCB and allows the SA306-IHZ to deliver peak currents of over 1kW.
 Additional Information




Österreich - Teile  Kanada - Teile  Frankreich - Teile  Deutschland - Teile  Italien - Teile  Japan - Teile  Spanien - Teile  Großbritannien - Teile  USA - Teile