FXL4T245BQX - Low Voltage Dual Supply 4-Bit Signal Translator

With Configurable Voltage Supplies, Signal Levels and 3-STATE Outputs

Product ImageThe FXL4T245 is a configurable dual-voltage-supply translator designed for bi-directional voltage translation of signals between two voltage levels. The device allows translation between voltages as high as 3.6V to as low as 1.1V. The A Port tracks the VCCA level and the B Port tracks the VCCB level. Both ports are designed to accept supply voltage levels from 1.1V to 3.6V. This allows for bidirectional voltage translation over a variety of voltage levels: 1.2V, 1.5V, 1.8V, 2.5V, and 3.3V.

The device remains in 3-STATE until both VCCs reach active levels allowing either VCC to be powered-up first. The device also contains power down control circuits that place the device in 3-STATE if either VCC is removed.

Product Training Module - On Line, On Demand


   PRODUCT TRAINING MODULE
Fairchild p/n Digi-Key p/n Packaging Package Description  
FXL4T245BQX FXL4T245BQXTR-ND Tape and Reel 14-DQFN 14-Terminal Depopulated Quad Very-Thin Flat Pack No Leads (DQFN), JEDEC MO-241, 2.5 x 3.0mm Datasheet Image
FXL4T245BQXCT-ND Cut Tape
FXL4T245BQXDKR-ND Digi-Reel®
FEATURES:
  Bi-directional interface between any 2 levels from 1.1V to 3.6V
  Fully configurable, inputs track VCC level
  Non-preferential power-up sequencing; either VCC may be powered-up first
  No power-up sequencing required
  Outputs remain in 3-STATE until active VCC level is reached
  Outputs switch to 3-STATE if either VCC is at GND
  Power-off protection
  Control input levels (T/R, OE) are referenced to VCCA voltage
  Packaged in 14-terminal DQFN (2.5mm x 3.0mm) package
  Connection Diagram:
 




Österreich - Teile  Kanada - Teile  Frankreich - Teile  Deutschland - Teile  Italien - Teile  Japan - Teile  Spanien - Teile  Großbritannien - Teile  USA - Teile