ADP171: 300 mA, Low Quiescent Current, CMOS Linear Regulator

  • Overview
  • Features
  • Diagrams
  • Max Ratings
  • Part Numbers

Overview



ADP171 ImageThe adjustable-output ADP171 low-dropout regulators are available in a range of fixed- and adjustable-output options from 0.8V to 3.0V, making them an ideal clean power device for low-voltage analog-to-digital converters. With accuracy within ±1% initially and ±3% over line, load, and temperature, they achieve fast transient response, 300 mA load-current capability, 66 mV dropout voltage, and 70 dB power-supply rejection at 10 kHz. Their robust design features a fixed 120 µs soft-start time, short-circuit protection, and thermal-overload protection. Operating on a single 1.6V to 3.6V supply, the ADP171 draw 170 µA at full load, 23 µA with no load, and 100 nA in shutdown mode. Available in 5-lead TSOT packages, they are specified from –40°C to +125°C.   Datasheet

Features



Features
  • Maximum output current: 300mA
  • Input voltage range: 1.6V to 3.6V
  • Low quiescent current
      IGND = 23 µA with zero load
      IGND = 220 µA with 170 mA load
  • Low shutdown current: <1 µA
  • Low dropout voltage: 66mV at 300mA load
  • Output voltage accuracy: ±1%
  • 5 fixed-output voltage options: 1.2V, 1.8V, 2V, 2.5V, 2.8V
  • Adjustable-output voltage options 0.8V to 3.0V
  • Accuracy over line, load, and temperature: ±3%
  • Stable with small 1 µF ceramic output capacitor
  • PSRR performance of 70 dB at 10 kHz, or 73 dB at 1 kHz
  • Low noise: 30µV rms at VOUT = 0.8V
Applications
  • Mobile phones
  • Digital camera and audio devices
  • Portable and battery-powered equipment
  • DSP/FPGA/microprocessor supplies
  • Post dc-dc regulation

  Datasheet

  Symbols and Footprints

RoHS Compliant

Diagrams



Pin Configuration
Click to Enlarge
Click to Enlarge
Functional Block Diagram
Click to Enlarge
Click to Enlarge

Absolute Maximum Ratings



VIN to GND –0.3V to +3.6V
VOUT to GND –0.3V to VIN
EN to GND –0.3V to +3.6V
Storage Temperature Range –65°C to +150°C
Operating Junction Temperature Range –40°C to +125°C
Operating Ambient Temperature Range –40°C to +85°C
Soldering Conditions JEDEC J-STD-020
  Datasheet

Part Numbers



Newest ADP171
Part Number
Digi-Key P/N
Packaging
Package
 
ADP171AUJZ-R7
Tape & Reel
TSOT-23-5
Datasheet Image
Cut Tape
Digi-Reel®

View all ADP171 Series Part Numbers




Österreich - Teile  Kanada - Teile  Frankreich - Teile  Deutschland - Teile  Italien - Teile  Japan - Teile  Spanien - Teile  Großbritannien - Teile  USA - Teile