Introducing CapSense Express™ - Touch Sensing Controller

Code-Free CapSense

The CapSense Express Touch Sensing Controller, supported by PSoC Express™ Visual Embedded System Design Tool and the CapSense Express Configuration Tool, supports up to ten general purpose I/Os for buttons, a multi-segment slider, LEDs, and other general purpose functions. Simply select which function is needed for each I/O in the menu-driven CapSense Express Configuration Tool within PSoC Express and tune the parameters before applying the firmware to silicon. Your design is done in record speed – all without having to write a single line of code. It is that easy and quick to provide touch sensing capability to any application.
Rapid Time to Market for Touch Sensing Applications
Design touch sensing functionality in minutes
Quickly change functionality with the CapSense Express Configuration Tool
POoC Express visual real-time monitoring and tuning
No C or assembly code necessary via PSoC Express design software
Accommodates last-minute design changes
Product Image
Digi-Key PN Cypress PN Kit Description
428-2043-ND CY3218-CAPEXP1 This kit showcases the CY8C20110-LDX2I (16 pin QFN) providing functionality for 3 CapSense buttons, 3 backlighting LEDs, 3 status LEDs, and 1 mechanical button.
428-2044-ND CY3218-CAPEXP2 This kit features the CY8C201A0-LDX2I (16 pin QFN) providing functionality for a 5 segment slider, 4 status LEDs, and 1 mechanical button
428-2045-ND CY3218-CAPEXP3 This kit features the CY8C20142-SX2I (8 pin SOIC) providing functionality for 2 CapSense buttons and 2 status LEDs
Broad and Flexible Functionality for Elegant and
Sleek Looking Designs
Functionality configurable to Buttons, Sliders, LEDs, and user-defined input/output
Up to 10 General Purpose I/O including interrupt outputs and wake on interrupt input
Any function to any pin flexible routing
Reduction in Board Real-Estate and Cost
No external tuning components
No external oscillator or crystals
Multiple package options in tiny foot print
    Block Diagram      Data Sheet

Product Training Modules
Product Training Module - On Line, On Demand
 •   Go Deep with PSoC Designer™
 •   What are PSoC Mixed Signal Arrays?
 
Learn More about:
  PSoC FirstTouch™   The Ultimate Starter Kit
  PSoC CapSense™   Join the Touch Sensing Revolution
  EZ-Color™   Makes HB LED Design Easy
  Best-In-Class Wireless Interference Immunity with PRoC™




Österreich - Teile  Kanada - Teile  Frankreich - Teile  Deutschland - Teile  Italien - Teile  Japan - Teile  Spanien - Teile  Großbritannien - Teile  USA - Teile