Altera Supplier Page

MAX® II CPLD Development Kit


The MAX® II CPLD Development Kit, from the #1 market share supplier of CPLDs, enables you to evaluate the MAX II feature set or begin prototyping your own design. It includes reference designs (LCD controller, PCI, USB, and Slot Machine), demo designs, software, and cables; all the accessories needed to ensure fast and easy use of the MAX II CPLD.   Altera MAX II Development Kit
  • Circuits
  • Components
  • Interfaces
Active I/O sensor Circuit Active I/O test points Circuit for investigating MAX II power optimization
Current sensor Circuit U2, U19, U23 Power measuring circuit
Schmitt trigger Circuit R13, C8 RC circuit for investigating the internal Schmitt trigger in MAX II devices
66-MHz oscillator Clock U3 Main clock for MAX II board
Temperature sensor I/O U1 Allows designer to measure board temperature
User push-button switches Input S1, S2, S3, S4 User-definable push-button switches
User LEDs Output LED1, LED2, LED3, LED4 User-definable LEDs
Status LEDs Status LED5, LED6, LED7, LED8, LED9, LED10 Indicate which components are receiving power
LCD I/O LCD1 On-board LCD
SRAM Memory U5 1 Mbit of SRAM
PCI quickswitches I/O U7, U8, U9, U10, U11 Convert 5.0-V PCI signals into 3.3-V signals
Potentiometer I/O POT1 Adjusts the load on the V⊂CCINT plane
USB I/O U13 Universal serial bus media access controller
PCI I/O B1, B62, A1, A62 PCI edge connector
Altera Expansion Prototype Header I/O J3, J4, J5 Daughter card header
Prototyping area I/O PA1 Allows designer to add custom components to the MAX II development board




Österreich - Teile  Kanada - Teile  Frankreich - Teile  Deutschland - Teile  Italien - Teile  Japan - Teile  Spanien - Teile  Großbritannien - Teile  USA - Teile