Nios® II Embedded Evaluation Kit, Cyclone® III Edition


  • Overview
  • Introduction
  • Evaluation Kit Contents

Altera Nios II Evaluation Board The Nios® II Embedded Evaluation Kit, Cyclone® III Edition makes evaluating Altera’s embedded solutions easier than ever. A dozen different processor systems targeting the low-cost, low-power Cyclone III FPGA can be evaluated by simply using the LCD color touch panel to scroll through and load your demo of choice.

These processor systems showcase the unique benefits of FPGA-based processors such as reducing bill of material (BOM) costs by integrating powerful graphics engines within the FPGA, reducing operating costs by upgrading your system over the Internet, or increasing system performance while reducing power using C-to-Hardware (C2H) acceleration.

The Nios II Embedded Evaluation kit, Cyclone III Edition comes with a comprehensive suite for software development — the Nios II Embedded Design Suite (EDS) — as well as sample Nios II processor systems that include full source code.

Get the latest ready-to-run SD card demos by downloading them from this site and adding them to the SD card that comes with the kit. You can also build your own ready-to-run SD card demos and share them via the Nios II Embedded Evaluation Kit Community Wiki.




Altera Nios II Evaluation Kit The Altera® Nios II Embedded Evaluation Kit, Cyclone III Edition includes a full-featured field-programmable gate array (FPGA) development board, LCD Multimedia High Speed Mezzanine Card (HSMC), hardware and software development tools, documentation, and accessories needed to begin embedded and system on a programmable chip (SOPC) designs using FPGAs.

The development board includes an Altera Cyclone III FPGA and comes preconfigured with an FPGA hardware reference design stored in flash memory as well as several Ready-to-Run demonstration applications stored on the SD-Card Flash provided. Hardware designers can use the FPGA reference design as a platform to build complex embedded systems. Software developers can use the hardware reference design plus sample software applications as a starting point for their own applications.



The Nios II Evaluation Kit, Cyclone III Edition is composed of the Cyclone III FPGA Starter Kit and an LCD/VGA HSMC daughtercard and features:
  • Cyclone III Starter Board
    • Cyclone III EP3C25F324 FPGA
    • Configuration
      • Embedded USB-Blaster™ circuitry (includes an Altera® EPM3128A CPLD) allowing download of FPGA configuration files via your USB port
    • Power and analog devices from Linear Technology
    • Altera Nios II Image Eval Board
      • Switching power supply LTM4603EV-1
      • Switching and step-down regulators LTC3413, LT1959
    • Memory
      • 32 Mbytes of DDR SDRAM
      • 1 Mbyte of synchronous SRAM
      • 16 Mbytes of Intel P30/P33 flash
    • Clocking
      • 50-MHz, on-board oscillator
    • Switches and indicators
      • Six push buttons total, four user controlled
      • Seven LEDs total, four user controlled
  • LCD daughtercard
    • Color LCD touch-screen display
      • 800 x 480 resolution
    • 24-bit CD-quality audio CODEC with line-in, line-out, and microphone-in jacks
    • 10/100 Ethernet physical layer/media access control (PHY/MAC)
    • Connectors
      • VGA output
      • Composite TV-in
      • Audio-out, audio-in, and microphone-in
      • SD card
      • Serial connector (RS-232 DB9 port)
      • PS/2
      • Ethernet connector (RJ-45)
    Altera Nios II Image Eval Board
  • Nios II Evaluation Kit CD-ROM
    • Example applications
      • Application selector
      • Picture viewer
      • Mandelbrot acceleration with the Nios II C2H compiler
      • Web server/remote FPGA configuration
    • Hardware tutorials
      • Create an FPGA design in one hour
      • Build a 32-bit soft processor system inside an FPGA
    • Software tutorials
      • My First Software Application
    • Complete documentation
      • Quick start guide
      • User guide
      • Reference manual
      • Board schematic, layout, and bill of materials
      • Product and partner information
  • Cables and accessories
    • 128-Mbyte secure digital card and USB-to-secure digital card adapter
    • USB cable
    • 9-V power supply
    • International power cords
    • Ethernet (RJ-45) cable (7 ft.)
    • Ethernet crossover adapter
  • Altera Complete Design Suite DVD (free):
    • Quartus II Web Edition (FPGA design software)
    • ModelSim®-Altera Web Edition (FPGA simulation software from ModelSim)
    • Nios II Embedded Design Suite (32-bit microprocessor software)
    • MicroC/OS-II real-time operating system evaluation
    • Nios II C-to-Hardware acceleration compiler evaluation
    • NicheStack TCP/IP Network Stack - Nios II Edition evaluation
    • SD/MMC SPI IP Core evaluation licensing available through El Camino
    • MegaCore® IP Library (library of intellectual property cores)




Österreich - Teile  Kanada - Teile  Frankreich - Teile  Deutschland - Teile  Italien - Teile  Japan - Teile  Spanien - Teile  Großbritannien - Teile  USA - Teile