|
| FEATURES |
| • |
Transparent blue polycarbonate design, reduces the need to: |
| |
° |
Remove cover to verify NEMA protection |
| |
° |
Drill and gasket holes for readouts and displays |
| • |
Near complete transparency to blue, white, and near white displays |
| • |
Meets NEMA 1, 2, 4, 4X, 12, 13, IEC52/IP65, and UL508-4X ratings |
| • |
Lap joint design combined with silicon gasket ensures protection against ingress of dust and splashing water |
| • |
Internal guide slots for mounting PCB assemblies vertically (on most models) |
| • |
UV stabilized polycarbonate with UL94-V2 flammability rating |
| • |
Internal bosses for mounting PCBs horizontally or for connection of terminals, etc. into threaded brass inserts |
|
Enclosure Design Tips Handbook (pdf 2MB) |