Digi-Key.com Logo Digi-Key.com Logo   Part Search   
Digi-Key.com Logo
 
|  VIEW ORDER  |  ORDER STATUS  |  CONTACT US  |  SITE MAP  | International

Reference Design Kits - RDK-83 and RDK-131

The RDK-83 circuit enables the highest surge protection for cordless/wireline phone designs
The RDK-131 LED reference design kit to retrofit a halogen bulb using the linkSwitch®-TN product family
 596-1128-ND RDK-83   1.6W Cordless Phone Adapter (Power Supply) with 10 kV surge withstand
 
Power Integrations (PI) reference design kit, RDK-83, contains a jump-start power supply design featuring PI's LinkSwitch-LP® family of ICs and is ideal for replacing existing AC line, transformer-based designs, such as Cordless Phone Adapters. With the RDK-83 as a guide, designers can quickly create switched mode power supplies for applications with existing AC line transformers that require 10 kV of common-mode surge withstand capability.     Engineering Report     LinkSwitch®-LP Info
 Contents
An operational, 1.6 W, Universal input, AC-DC Power supply with a 7.7V, 210mA output
  LinkSwitch-LP product samples and an extra, unpopulated PCB
  PI Expert™power supply design software
  Engineering Report, Data sheet and other Documentation
RDK-83 Image
 LinkSwitch-LP Features
  Lowest component count switcher
  Very tight parameter tolerances using proprietary IC trimming technology and transformer construction techniques enable Clampless™ designs–decreases component count/system cost and increases efficiency
  Meets industry standard requirements for thermal overload protection– eliminates the thermal fuse used in linear transformers or additional temperature sensing components in RCC designs
  Frequency jittering greatly reduces EMI and enables low-cost input filter configurations
  Meets HV creepage requirements between DRAIN and all other pins, both on the PCB and at the IC package
  Propriety E-Shield™ transformer technology can eliminate Y-type capacitors
   Power Supply Features
  Power Output–1.6 W
  Input Voltage–85-265 VAC
  Output–7.7 V @ 210 mA
  Topology–Flyback
   Superior Performance over Linear and RCC
  Hysteretic thermal shutdown protection–automatic recovery improves field reliability
  Universal input range allows worldwide operation
  Auto-restart reduces delivered power by >85% during short circuit and open loop fault conditions
  Simple ON/OFF control, no loop compensation needed
  High bandwidth provides fast turn on with no overshoot and excellent transient load response
   EcoSmart®– Energy Efficiency Technology
  Easily meets all global energy efficiency regulations with no added components
  No-load consumption <150mW at 265VAC input
  ON/OFF control provides constant efficiency to very light loads–ideal for mandatory CEC regulations
Schematic

 596-1127-ND RDK-131   LED Reference Design Kit to Retrofit a Halogen Bulb
 
RDK-131 is a reference design kit (RDK) for ultra-small power supplies that helps designers deliver energy-efficient LED alternatives to power-hungry incandescent light bulbs. The kit helps designers produce EMC compliant power conversion circuits that fit inside light bulb sockets. Unlike incandescent lamps, which can be powered directly from the AC mains, each LED light source requires a power supply to be incorporated within the bulb socket or a separate ballast enclosure. RDK-131 significantly simplifies the task of designing LED lamp drive circuits while reducing the time required for bringing new products to market.       Engineering Report       LED drivers / Applications
 Contents
An operational 3W Non Isolated Power Supply
  Unpopulated PCB
  LinkSwitch-TN samples
  PI's PI Expert™ Power Supply Design Software
  Engineering Report, Data sheet and other Documentation
 Features/Benefits
Utilizes the LinkSwitch-TN family of non-isolated, offline power conversion ICs in the SO-8 package
Enables the design of the ultra-small power supplies for LEDs that are retrofitted into existing, standard light bulbs
PSU boards fit within the lamp socket base
PSU boards comply with current EMC standards
 RDK-131 Power Supply
3W Non Isolated Offline Power Supply
Universal Input 85-265VAC
12VDC/300mA constant current output, able to drive 3-1W High Brightness LEDs
RDK-131 Image


Austria Parts  Canada Parts  France Parts  Germany Parts  Italy Parts  Japan Parts  Spain Parts  United Kingdom Parts  United States Parts