Digi-Key.com Logo Digi-Key.com Logo   Part Search   
Digi-Key.com Logo
 
|  VIEW ORDER  |  ORDER STATUS  |  CONTACT US  |  SITE MAP  | International
 

RF Solutions for the EMI Test Lab

Digi-Key P/N TDK P/N Description
445-3408-ND HLP-3003C Ultra wide range hybrid log periodic antenna, high performance/compact size

The Hybrid Log Periodic Antenna has extended frequency broadband antenna intended for measurements in an anechoic chamber, open area test site, or in situ. Especially suited for wideband testing of radiated emissions from electrical and electronic equipment.     Data Sheet  (pdf, 83KB)
Features
  Efficient design especially suited for compact chambers
  Shortest antenna length available for the operating frequency range
  Unique low frequency hybrid element extends performance
  Moderate power handling capability
  Individually calibrated according to ANSI C63.5, with signed certificate of calibration
Applications
  Immunity and Emissions testing
  Anechoic chamber, OATS, in situ testing
Antenna Image

Digi-Key P/N TDK P/N Description
445-3410-ND VC-04 Hi-res color video camera, designed for remote monitoring during EMC testing

The VC-04 Remote Color Video Camera is a high performance CCD specifically designed for remote monitoring of equipment under EMC testing. The camera is also ideal for wide angle anechoic chamber monitoring, shielded access control, and test action archiving.

The VC-04 is designed to operate in the harsh environments required by EMC testing. The camera is housed in an EMI hardened protective case, and the control and video signals use fiber optics to prevent interference caused by high electromagnetic fields present during EMC testing.     Data Sheet  (pdf, 62KB)
The high-resolution VC-04 is remotely focused, positioned, and zoomed using the TDK SI-300CC controller. The camera is available in both NTSC and PAL versions.
Features
  1/4" CCD; high resolution; NTSC and PAL versions
  EMI shielded to >200 V/m (DC to 18 GHz); Shielded 12 Vdc or universal AC adapter operated
  Pan/tilt mechanism
  Remote control for pan/tilt, focus, zoom, iris control
  Computer control with IEEE-488 option
  Audio option provides both audio and visual monitoring
System Components
  One VC-04 Color Video Camera
  SI-300CC Camera Controller capable of controlling up to four VC-04 cameras
  One set of 25m fiber optic cables
  Either AC power or DC battery pack
Accessories
  Battery Pack
  Camera Controller * See Next Section for More Detail
  Monopod Stand for the Camera
  Cable Set - 1 Fiber-Optic Video, 1 Controller Cable, 1 Coax
Color Video Camera Image

Digi-Key P/N TDK P/N Description
445-3411-ND SI-300CC Manipulation of camera features such as pan, tilt, zoom, and focus

The SI-300CC Camera Controller is capable of controlling up to four independent camera units. It allows precision manipulation of camera features such as pan, tilt, zoom, and focus with the use of two joysticks. In addition, the SI-300CC comes fully equipped with a graphical LCD, four function keys, four special keys, and twelve numerical keys for user-friendly control.

Flexibility   The SI-300CC can be operated manually or through an IEEE 488 interface. The camera controller can be rack mounted or used as a stand-alone unit.
Audio Monitoring   The SI-300CC can also be utilized for audio monitoring when used with a TDK VC-04 video camera optioned with an internal microphone.
Signal Conversion   The controller contains up to four fiber optic video receivers, which convert the fiber optic video signal to a standard 75 ohm analog video signal for use in standard video equipment.    Data Sheet  (pdf, 57KB)
System Features
  Capable of controlling up to four remote video camera units using fiber optic interfaces
  Camera control features pan, tilt, zoom, focus, iris control
  Graphical 240 x 64 LCD display
  Keyboard control with four function keys
  Easy to operate ergonomic controls
  GPIB control for front panel functions
  Built-in fiber optic video receiver(s)
  Supports NTSC or PAL
  Optional built-in audio receiver(s)
      Applications
          • EUT monitoring
          • Shielded chamber monitoring
          • Multiple camera manipulation
Camera Controller Image

Digi-Key P/N TDK P/N Description
445-3409-ND HRN-0118 Horn Antenna, Designed specifically for radiated emissions and immunity measurements in EMC test environments.

The HRN-0118 Horn Antenna is a wide band, double-ridged horn used to transmit and receive microwave signals over the frequency range of 1 GHz to 18 GHz.

The HRN-0118 generates high electric fields required for radiated immunity and emissions measurements, and features high gain, low VSWR, moderate power handling (300W), and a robust mechanical design.    Data Sheet  (pdf, 117KB)
Features
  Operating frequency of 1 GHz to 18 GHz
  High gain
  Low VSWR
  Robust mechanical design
Applications
  Immunity testing
  Emissions testing
Horn Antenna Image


Austria Parts  Canada Parts  France Parts  Germany Parts  Italy Parts  Japan Parts  Spain Parts  United Kingdom Parts  United States Parts