Digi-Key.com Logo Digi-Key.com Logo   Part Search   
Digi-Key.com Logo
 
|  VIEW ORDER  |  ORDER STATUS  |  CONTACT US  |  SITE MAP  | International

FANxx Series of High-Speed, Low-Side Gate Drivers

Maximize Flexibility in Your Power Supply Designs

Product ImageThe FAN3100 and FAN322x series of high-speed, low-side gate drivers offers flexibility for power supply designs, providing a wide selection of performance and packaging combinations to create compact, highly efficient and reliable power supplies. Available in either the industry's smallest packaging (2mm x 2mm or 3mm x 3mm MLP) or industry-standard XOIC or SOT packaging, these gate drivers meet design needs for higher power density, higher efficiency and ease of manufacturing. With the additional flexibility offered by input-threshold and package choices, two inputs per channel, a higher voltage range, short propagation delays and delay matching between channels, power-supply designs can be further optimized in terms of efficiency, reliability, power density and cost.

The FAN322x and FAN3100 drivers incorporate MillerDrive™ architecture for the final output stage. This bipolar-MOSFET combination provides high peak current during the Miller plateau stage of the MOSFET turn-on / turn-off process to minimize switching loss, while providing rail-to-rail voltage swing and reverse current capability.
Fairchild p/n Type Gate Drive1
(Sink/Source)
Input
Threshold
Logic Package  
FAN3100CMPX Single 2A +2.5A / -1.8A CMOS Single Channel of Two-Input/One-Output 6-MLP Datasheet Image
FAN3100CSX Single 2A +2.5A / -1.8A CMOS Single Channel of Two-Input/One-Output SOT-23-5 Datasheet Image
FAN3100TMPX Single 2A +2.5A / -1.8A TTL Single Channel of Two-Input/One-Output 6-MLP Datasheet Image
FAN3100TSX Single 2A +2.5A / -1.8A TTL Single Channel of Two-Input/One-Output SOT-23-5 Datasheet Image
FAN3224CMX Dual 4A +4.3A / -2.8A CMOS Dual Non-Inverting Channels + Dual Enable 8-SOIC Datasheet Image
FAN3226TMX Dual 2A +2.4A / -1.6A TTL Dual Inverting Channels + Dual Enable 8-SOIC Datasheet Image
APPLICATIONS:
  Switch-Mode Power Supplies
  High-Efficiency MOSFET Switching
  Synchronous Rectifier Circuits
  DC-to-DC Converters
  Motor Control
Typical Application Image


Austria Parts  Canada Parts  France Parts  Germany Parts  Italy Parts  Japan Parts  Spain Parts  United Kingdom Parts  United States Parts