Digi-Key.com Logo Digi-Key.com Logo   Part Search   
Digi-Key.com Logo
 
|  VIEW ORDER  |  ORDER STATUS  |  CONTACT US  |  SITE MAP  | International

Kingbright's LED Indicators

3mm Bi-Level SMD Circuit Board LED Indicators
Kingbright's 3mm Bi-Level SMD Circuit Board LED Indicators are designed to help eliminate mixed technology PC board processing. This surface mountable device is compatible with reflow soldering and specially designed for automatic pick-and-place mounting processes to increase productivity while reducing assembly cost. Also, the housing material meets UL94V-0 flammability ratings. Available in various LED color combinations, Kingbright offers custom and multi-color feature options to meet specific design requirements. Ideal for various indicator panel and signaling applications.  

Digi-Key P/N Kingbright Part Number Color Wavelength Forward Current Iv (mcd) Min. Iv (mcd) Typ. Viewing Angle  
754-1236 WP7104ALUP/2GD-0L Green 568 nm 10 mA 8 20 40° Kingbright Image
754-1237 WP7104ALUP/2ID-0L Red 625 nm 10 mA 8 20 40° Kingbright Image
754-1238 WP7104ALUP/2SRD-0L Red 640 nm 20 mA 110 300 40° Kingbright Image
754-1239 WP7104ALUP/2YD-0L Yellow 588 nm 10 mA 5 15 40° Kingbright Image
  Features:
T1 (3mm) bi-level Circuit Board LED
Surface mountable design
IR reflow solderable
Available in various LED color combinations
  Applications:
Indicator Panel
Signaling


Austria Parts  Canada Parts  France Parts  Germany Parts  Italy Parts  Japan Parts  Spain Parts  United Kingdom Parts  United States Parts