Digi-Key.com Logo Digi-Key.com Logo   Part Search   
Digi-Key.com Logo
 
|  VIEW ORDER  |  ORDER STATUS  |  CONTACT US  |  SITE MAP  | International

Kingbright's Ultra-Thin SMD Displays

Company LogoAs a pioneer of SMD Display technology, Kingbright continues to advance its SMD Display products by developing the ultra-thin 0.8" character height SMD Display as thin as 0.12" (3mm). This remarkable characteristic enhances design flexibility and readout clarity for engineers and designers in various appliance and healthcare applications. Furthermore, the SMD Display's lightweight and low profile design coupled with its vivid and crisp displaying capability make handheld testing devices, instrumental equipment, and consumer electronics smaller, lighter, and flashier. Kingbright offers extensive selection of SMD Displays including sizes in 0.2", 0.3", 0.4", 0.56", 0.8" and colors such as blue (470nm), green (570nm), red (635nm), yellow (590nm), and orange (601nm). In addition, this item is available in different types consisting of single / dual digit as well as alphanumeric. The SMD Display's automation-friendly tape and reel package along with its robust design reduce assembly cost and eliminate product deterioration during harsh assembly environments.

Digi-Key P/N Kingbright Part Number Color Wavelength Forward Current Iv (ucd) Min. Iv (ucd) Typ.  
754-1024 ACSA03-41SGWA-F01 Green 568 nm 10 mA 1200 5600 Kingbright Image
754-1025 ACSA03-41SRWA-F01 Red 640 nm 10 mA 4700 19000 Kingbright Image
754-1026 ACSA04-41CGKWA-F01 Green 570 nm 10 mA 4700 17400 Kingbright Image
754-1027 ACSA04-41SGWA-F01 Green 568 nm 10 mA 1900 7000 Kingbright Image
754-1028 ACSA04-41SRWA-F01 Red 640 nm 10 mA 4700 18000 Kingbright Image
754-1029 ACSA04-41SURKWA-F01 Red 635 nm 10 mA 8000 26000 Kingbright Image
754-1030 ACSA08-51CGKWA Green 570 nm 10 mA 8000 30000 Kingbright Image
754-1031 ACSA08-51SGWA Green 568 nm 10 mA 1900 7500 Kingbright Image
754-1032 ACSA08-51SURKWA Red 635 nm 10 mA 18000 61000 Kingbright Image
754-1033 ACSA56-41CGKWA-F01 Green 570 nm 10 mA 8000 35500 Kingbright Image
754-1034 ACSA56-41SGWA-F01 Green 568 nm 10 mA 3000 13200 Kingbright Image
754-1035 ACSA56-41SRWA-F01 Red 640 nm 10 mA 8000 26000 Kingbright Image
754-1036 ACSA56-41SURKWA-F01 Red 635 nm 10 mA 4700 30000 Kingbright Image
754-1038 ACSC03-41SGWA-F01 Green 568 nm 10 mA 1200 5600 Kingbright Image
754-1039 ACSC03-41SRWA-F01 Red 640 nm 10 mA 4700 19000 Kingbright Image
754-1040 ACSC04-41CGKWA-F01 Green 570 nm 10 mA 4700 17400 Kingbright Image
754-1041 ACSC04-41SGWA-F01 Green 568 nm 10 mA 1900 7000 Kingbright Image
754-1042 ACSC04-41SRWA-F01 Red 640 nm 10 mA 4700 18000 Kingbright Image
754-1043 ACSC04-41SURKWA-F01 Red 635 nm 10 mA 8000 26000 Kingbright Image
754-1044 ACSC08-51CGKWA Green 570 nm 10 mA 8000 30000 Kingbright Image
754-1045 ACSC08-51SGWA Green 568 nm 10 mA 1900 7500 Kingbright Image
754-1046 ACSC08-51SURKWA Red 635 nm 10 mA 18000 61000 Kingbright Image
754-1047 ACSC56-41CGKWA-F01 Green 570 nm 10 mA 8000 35500 Kingbright Image
754-1048 ACSC56-41SGWA-F01 Green 568 nm 10 mA 3000 13200 Kingbright Image
754-1049 ACSC56-41SRWA-F01 Red 640 nm 10 mA 8000 26000 Kingbright Image
754-1050 ACSC56-41SURKWA-F01 Red 635 nm 10 mA 4700 30000 Kingbright Image
  Features:
Size range from 0.2" up to 0.8" character height
Thickness as thin as 0.12" (3mm)
Very low power consumption
Color selections such as blue (470nm), green (570nm), red (635nm), yellow (590nm), and orange (601nm)
Available in single digit, dual digit, alphanumeric
Automation-friendly tape and reel package
  Applications:
Consumer Electronics
Healthcare Equipments
Gaming & Toys


Austria Parts  Canada Parts  France Parts  Germany Parts  Italy Parts  Japan Parts  Spain Parts  United Kingdom Parts  United States Parts