Digi-Key.com Logo Digi-Key.com Logo   Part Search   
Digi-Key.com Logo
 
|  VIEW ORDER  |  ORDER STATUS  |  CONTACT US  |  SITE MAP  | International

ROHM Hall Effect IC Switches for Portable Electronics

Rohm image The demands for extended battery operation, greater reliability and increased features are driving the designs of mobile phones, notebook computers, video cameras, navigation systems and game controllers to use smaller, higher performance components.

Ultra-small, hall effect, non-contact switches from ROHM Electronics can simplify and enhance your designs while offering the benefits of high-reliability and low power consumption. These high performance devices are the ideal choice for a range of switch applications:

        •    Portable phone or PDA in or out of its carrying case
        •    Slide open or closed on cell phone or camera
        •    Flip phone or laptop cover open or closed
        •    Cell phone or tablet PC screen orientation
        •    Track wheel position on MP3 players, toys and games

  White Papers          Selection Guide          Application Note          Application Info
  Omnipolar Detection Hall ICs    Detects both S-pole and N-pole magnetic fields and turns the output ON (active Low).
Digi-Key PN Package Supply Voltage Current Hysteresis (mT) Pulse Driving Cycle (mS) Current Consumption (Typ.) (µA)  
  BU52001GUL-E2TR-ND VCSP50L1 2.4 V ~ 3.3 V 8µA 0.8 50 8.0 Datasheet Image
  BU52011HFV-TR-ND 5-HVSOF 1.65 V ~ 3.3 V 5µA 0.9 50 5.0 Datasheet Image
  BU52015GUL-E2TR-ND VCSP50L1 1.65 V ~ 3.3 V 5µA 0.9 50 5.0 Datasheet Image

  Polarity Discrimination Hall ICs    Features two outputs to discriminate between N-pole and S-pole detection.
Digi-Key PN Package Supply Voltage Current Hysteresis (mT) Pulse Driving Cycle (mS) Current Consumption (Typ.) (µA)  
  BU52004GUL-E2TR-ND VCSP50L1 2.4 V ~ 3.3 V 8µA 0.8 50 8.0 Datasheet Image
  BU52014HFV-TR-ND 5-HVSOF 1.65 V ~ 3.3 V 5µA 0.9 50 5.0 Datasheet Image

  Unipolar Detection Hall ICs    Detects either N-pole or S-pole but not both
Digi-Key PN Package Supply Voltage Current Hysteresis (mT) Pulse Driving Cycle (mS) Current Consumption (Typ.) (µA)  
  BU52002GUL-E2TR-ND VCSP50L1 2.4 V ~ 3.3 V 6.5µA 0.8 50 6.5 Datasheet Image
  BU52003GUL-E2TR-ND VCSP50L1 2.4 V ~ 3.3 V 6.5µA 0.8 50 6.5 Datasheet Image
  BU52012HFV-TR-ND 5-HVSOF 1.65 V ~ 3.3 V 3.5µA 0.9 50 3.5 Datasheet Image
  BU52013HFV-TR-ND 5-HVSOF 1.65 V ~ 3.3 V 3.5µA 0.9 50 3.5 Datasheet Image

  Bipolar (Latching) Detection Hall ICs    Detects alternating N-poles and S-poles
Digi-Key PN Package Supply Voltage Current Hysteresis (mT) Pulse Driving Cycle (mS) Current Consumption (Typ.) (µA)  
  BU52040HFV-TR-ND 5-HVSOF 1.65 V ~ 3.3 V 200µA 0.8 50 6.5 Datasheet Image


Austria Parts  Canada Parts  France Parts  Germany Parts  Italy Parts  Japan Parts  Spain Parts  United Kingdom Parts  United States Parts