Digi-Key.com Logo Digi-Key.com Logo   Part Search   
Digi-Key.com Logo
 
|  MY DIGI-KEY  |  VIEW ORDER  |  ORDER STATUS  |  CONTACT US  |  SITE MAP  | International
Vishay's New Surface-Mount Ambient Light Sensing Photodiodes

Surface-Mount Ambient Light Sensing Photodiodes Are Industry's First Qualified to Automotive Standard AEC-Q101; Featuring Linear Response to Iluminance from 0.1 lux to 100k lux

Product Image The new TEMD6010FX01 and TEMD5510FX01 use Vishay's exclusive infrared filtering epoxy technology to match the spectral sensitivity of the human eye with minimal sensitivity to light beyond the visible range. They also provide the benefit of having a closely similar response to either incandescent or fluorescent light, for which the TEMD6010FX01 and TEMD5510FX01 deliver excellent response ratios of 1.3 and 1.4 respectively. Automotive applications include rain, light, and tunnel sensing; brightness control for dashboard and navigation displays; and automatic headlight turn-on. The TEMD6010FX01 and TEMD5510FX01 provide a linear response to Illuminance from 0.1 lux to 100k lux with good lot-to-lot repeatability over the extended operating temperature range of -40°C to +100°C. They join Vishay's existing portfolio of ambient light sensing phototransistors, which are also qualified to the AEC-Q101 standard. They are RoHS-compliant, free of halogens, and compatible with lead (Pb)-free soldering.

Digi-Key
Part Number
Vishay
Part Number
Package
(mm x mm x mm)
Peak Wavelength
(nm)
Bandwidth
(nm)
Angle of Half
Sensitivity (+/-°)
 
751-1051 TEMD6010FX01 2.0 x 4.0 x 1.0 540 430 - 610 0.04 Datasheet
751-1050 TEMD5510FX01 4.2 x 5.0 x 1.1 540 430 - 610 1.00 Datasheet
Digi-Key Part Numbers: TR-ND = Tape & Reel; CT-ND = Cut Tape; DKR-ND = Custom Qty with Leader/Trailer


Austria Parts  Belgium Parts  Canada Parts  Denmark Parts  Finland Parts  France Parts  Germany Parts  Greece Parts  Hong Kong Parts  Ireland Parts  Italy Parts  Japan Parts 
Korea Parts  Luxembourg Parts  New Zealand Parts  Norway Parts  Portugal Parts  Singapore Parts  Spain Parts  Sweden Parts  Taiwan Parts  United Kingdom Parts  United States Parts