Developed by CEL and our engineering partner LS Research, these powerful modules feature
a Freescale™ MCU and transceiver IC, plus an NEC 100 mW power amplifier that provides over 4000 feet of range. They support point-to point, point-to-multipoint, and mesh networks, plus they're FCC, IC and CE certified, eliminating the need for a costly and time-consuming approval process. Datasheet |
|
| Features |
| |
• |
Freescale™ Transceiver IC and MCU Chipset |
| |
• |
NEC Power Amplifier and Switch IC |
| |
• |
Integrated Antenna |
| |
• |
Direct Sequence Spread Spectrum |
| |
• |
CSMA-CA |
| |
• |
2 Channel Input, 10 Bit A/D |
| |
• |
8 General Purpose I/O Pins |
|
|
| Specifications |
| |
• |
Voltage Input: 2.4 to 3.6V |
| |
• |
Output Power: 10mW to 100mW (software controlled) |
| |
• |
Power Consumption: <45mA Receive Mode, <5µA Standby Mode |
| |
• |
Data Rate: 19.2K Baud |
| |
• |
Sensitivity: –92dBm |
|
|