Digi-Key.com Logo Digi-Key.com Logo   Part Search   
Digi-Key.com Logo
 
|  MY DIGI-KEY  |  VIEW ORDER  |  ORDER STATUS  |  CONTACT US  |  SITE MAP  | International

ACS714 - Automotive Grade, High Accuracy Hall-Effect Current Sensor

Product ImageThe Allegro® ACS714 provides economical and precise solutions for AC or DC current sensing in automotive systems. The device package allows for easy implementation by the customer. Typical applications include motor control, load detection and management, switched-mode power supplies, and overcurrent fault protection. The device consists of a precise, low-offset, linear Hall sensor circuit with a copper conduction path located near the surface of the die. Applied current flowing through this copper conduction path generates a magnetic field which is sensed by the integrated Hall IC and converted into a proportional voltage. Device accuracy is optimized through the close proximity of the magnetic signal to the Hall transducer. A precise, proportional voltage is provided by the low-offset, chopper-stabilized BiCMOS Hall IC, which is programmed for accuracy after packaging.

Functional Block Diagram      Pin-Out Diagram      Typical Application
Allegro p/n Digi-Key p/n Current
Rating
Voltage
Output
Polarization Accuracy Voltage
Supply
Response
Time
Package  
ACS714LLCTR-05B-T 620-1225-2-ND 5A 185 mV/A Bidirectional ±1.5% 5V 5µS 8-SOIC Datasheet Image
620-1225-1-ND
620-1225-6-ND
ACS714LLCTR-20A-T 620-1226-2-ND 20A 100 mV/A Bidirectional ±1.5% 5V 5µS 8-SOIC Datasheet Image
620-1226-1-ND
620-1226-6-ND
  Digi-Key Part Numbers:  -2-ND = Tape & Reel;   -1-ND = Cut Tape;   -6-ND = Digi-Reel® Custom Qty with Leader/Trailer
FEATURES & BENEFITS
  Low-noise analog signal path
  Device bandwidth is set via the FILTER pin
  5 µs output rise time in response to step input current
  80 kHz bandwidth
  Total output error 1.5% typical, at TA = 25°C
  Small footprint, low-profile SOIC8 package
  1.2 mΩ internal conductor resistance
  2.1 kVRMS minimum isolation voltage from pins 1-4 to pins 5-8
 
  5.0 V, single supply operation
  66 to 185 mV/A output sensitivity
  Output voltage proportional to AC or DC currents
  Factory-trimmed for accuracy
  Extremely stable output offset voltage
  Nearly zero magnetic hysteresis
  Ratiometric output from supply voltage
  Operating temperature range, –40°C to 150°C


Austria Parts  Belgium Parts  Canada Parts  Denmark Parts  Finland Parts  France Parts  Germany Parts  Greece Parts  Hong Kong Parts  Ireland Parts  Italy Parts  Japan Parts 
Korea Parts  Luxembourg Parts  New Zealand Parts  Norway Parts  Portugal Parts  Singapore Parts  Spain Parts  Sweden Parts  Taiwan Parts  United Kingdom Parts  United States Parts