Digi-Key.com Logo Digi-Key.com Logo   Part Search   
Digi-Key.com Logo
 
|  MY DIGI-KEY  |  VIEW ORDER  |  ORDER STATUS  |  CONTACT US  |  SITE MAP  | International

FANxx Series of High-Speed, Low-Side Gate Drivers

Maximize Flexibility in Your Power Supply Designs

Product ImageThe FAN3100 and FAN322x series of high-speed, low-side gate drivers offers flexibility for power supply designs, providing a wide selection of performance and packaging combinations to create compact, highly efficient and reliable power supplies. Available in either the industry's smallest packaging (2mm x 2mm or 3mm x 3mm MLP) or industry-standard XOIC or SOT packaging, these gate drivers meet design needs for higher power density, higher efficiency and ease of manufacturing. With the additional flexibility offered by input-threshold and package choices, two inputs per channel, a higher voltage range, short propagation delays and delay matching between channels, power-supply designs can be further optimized in terms of efficiency, reliability, power density and cost.

The FAN322x and FAN3100 drivers incorporate MillerDrive™ architecture for the final output stage. This bipolar-MOSFET combination provides high peak current during the Miller plateau stage of the MOSFET turn-on / turn-off process to minimize switching loss, while providing rail-to-rail voltage swing and reverse current capability.
Fairchild p/n Type Gate Drive1
(Sink/Source)
Input
Threshold
Logic Package  
FAN3100CMPX Single 2A +2.5A / -1.8A CMOS Single Channel of Two-Input/One-Output 6-MLP Datasheet Image
FAN3100CSX Single 2A +2.5A / -1.8A CMOS Single Channel of Two-Input/One-Output SOT-23-5 Datasheet Image
FAN3100TMPX Single 2A +2.5A / -1.8A TTL Single Channel of Two-Input/One-Output 6-MLP Datasheet Image
FAN3100TSX Single 2A +2.5A / -1.8A TTL Single Channel of Two-Input/One-Output SOT-23-5 Datasheet Image
FAN3224CMX Dual 4A +4.3A / -2.8A CMOS Dual Non-Inverting Channels + Dual Enable 8-SOIC Datasheet Image
FAN3226TMX Dual 2A +2.4A / -1.6A TTL Dual Inverting Channels + Dual Enable 8-SOIC Datasheet Image
APPLICATIONS:
  Switch-Mode Power Supplies
  High-Efficiency MOSFET Switching
  Synchronous Rectifier Circuits
  DC-to-DC Converters
  Motor Control
Typical Application Image


Austria Parts  Belgium Parts  Canada Parts  Denmark Parts  Finland Parts  France Parts  Germany Parts  Greece Parts  Hong Kong Parts  Ireland Parts  Italy Parts  Japan Parts 
Korea Parts  Luxembourg Parts  New Zealand Parts  Norway Parts  Portugal Parts  Singapore Parts  Spain Parts  Sweden Parts  Taiwan Parts  United Kingdom Parts  United States Parts