Digi-Key.com Logo Digi-Key.com Logo   Part Search   
Digi-Key.com Logo
 
|  MY DIGI-KEY  |  VIEW ORDER  |  ORDER STATUS  |  CONTACT US  |  SITE MAP  | International

Kingbright 0805 and 1206 LEDs

Low Profile 0805 Bi-Color SMD LEDs

Company LogoKingbright's 0.4mm low profile 0805 Bi-Color SMD LEDs' brilliant creation is designed with 2 ultra bright LED chips with a viewing angle of 120°, forming various color combinations (blue/green, blue/red, red/ green, yellow/green) and producing unique color blends. With the various chip selections and their versatile characteristic, design engineers can achieve variable hues and intensity levels tailoring to their desired ambience. Kingbright Low Profile Bi-Color SMD LEDs extend further benefits for appliance, backlighting, and indicator applications by its extreme lightweight and ultra-thin design, making handheld devices and consumer electronics smaller, lighter, and flashier. This low power consumption, IR reflow solderable, and automation friendly series operates under a current as low as 1mA and meet industrial temperature ratings of -40C to +85C. The product's enhanced feature is specially designed for automatic pick-and-place mounting processes to increase productivity while reducing assembly cost.
 

 

1206 Micro Lens SMD LEDs

Kingbright's 1206 Micro Lens SMD LEDs remarkable micro lens design provides a 70° narrow viewing angle in low profile package (1.1mm in thickness). Available color selections include blue, yellow, green, red, and orange. This low power consumption, IR reflow solderable, and automation friendly element is specially designed for automatic pick-and-place mounting processes to increase productivity and reduce assembly cost. Kingbright's 1206 Micro Lens SMD LEDs is well suited for a variety of general indicator applications.

Digi-Key P/N Kingbright Part Number Color Wavelength Forward Current Iv (mcd) Min. Iv (mcd) Typ. Viewing Angle  
754-1091 APHBM2012CGKSYKC Green/Yellow 570 nm / 590 nm 20 mA 36 / 50 80 / 150 120° Kingbright Image
754-1092 APHBM2012PBASURKC Blue / Red 470 nm / 635 nm 20 mA 18 / 70 50 / 200 120° Kingbright Image
754-1093 APHBM2012SURKCGKC Red / Green 635 nm / 570 nm 20 mA 70 / 36 200 / 80 120° Kingbright Image

Digi-Key P/N Kingbright Part Number Color Wavelength Forward Current Iv (mcd) Min. Iv (mcd) Typ. Viewing Angle  
754-1162 APTL3216CGCK Green 570 nm 20 mA 70 200 70° Kingbright Image
754-1163 APTL3216PBC/A Blue 470 nm 20 mA 50 200 70° Kingbright Image
754-1164 APTL3216SECK Orange 601 nm 20 mA 380 550 70° Kingbright Image
754-1165 APTL3216SURCK Red 635 nm 20 mA 280 550 70° Kingbright Image
754-1166 APTL3216SYCK Yellow 590 nm 20 mA 110 350 70° Kingbright Image

0805 Bi-Color SMD
 Features:
  Low profile package (0.4mm) in thickness
  2 ultra bright LED chips in one package
  Many color combinations
  Wide viewing angle of 120°
  Operating current as low as 1mA
  Automation-friendly tape and reel package
 Applications:
  Appliance
  Backlight & Indicator
  Membrane switches
1206 Micro Lens SMD
 Features:
  Standard 1206 SMD package
  Special micro lens design
  Narrow viewing angle of 70°
  1.1mm in thickness
 Applications:
  General Indicator


Austria Parts  Belgium Parts  Canada Parts  Denmark Parts  Finland Parts  France Parts  Germany Parts  Greece Parts  Hong Kong Parts  Ireland Parts  Italy Parts  Japan Parts 
Korea Parts  Luxembourg Parts  New Zealand Parts  Norway Parts  Portugal Parts  Singapore Parts  Spain Parts  Sweden Parts  Taiwan Parts  United Kingdom Parts  United States Parts