The MP400FC combines a high voltage, high speed precision power op amp with a supply voltage boost function in an integrated thermally conductive module. The voltage boost function uses a switch mode power supply (SMPS) to boost the input power supply voltage. This allows the user the benefits of using his standard 12V or 24V buss without the need to design a high voltage supply to power the op amp. The SMPS voltage is adjustable from 50-350V, allowing for op amp output voltages up to 340V. External phase compensation provides the user with the flexibility to tailor gain, slew rate and bandwidth for a specific application. The unique design of this amplifier provides extremely high slew rates in pulse applications while maintaining low quiescent current. Datasheet Circuit Diagram |
|
|
| Features |
|
| |
• |
Low Cost and a Wide Common Mode Range |
| |
• |
Standard Supply Voltage (Single Supply: 10V to 50V) |
| |
• |
Output Current - 150mA Continuous |
| |
• |
Output Voltage 50-350V |
| |
• |
350 V/µS Slew Rate and 200 kHz Power Bandwidth |
|
|
|
| Applications |
|
| |
• |
Piezoelectric positioning and Actuation |
| |
• |
Electrostatic Deflection |
| |
• |
Deformable Mirror Actuators |
| |
• |
Chemical and Biological Stimulators |
|
|