Digi-Key.com Logo Digi-Key.com Logo   Part Search   
Digi-Key.com Logo
 
|  MY DIGI-KEY  |  VIEW ORDER  |  ORDER STATUS  |  CONTACT US  |  SITE MAP  | International
TLE7241 Current Regulating Solenoid Driver
Never Stop Thinking
This new device from Infineon is a self-contained IC for controlling solenoid valves. The TLE7241 addresses the challenging control requirements of proportional control solenoid valves often used in hydraulic controls.

Each device contains 2 independent channels capable of regulating current from 0 to 1 Amp with 1.2mA resolution. Each channel provides a current accuracy of ±2% over the full operating range (temp, voltage). The device also offers the capability of superimposing a triangular dither waveform to reduce mechanical friction effects of the valve.

Multiple protection and diagnostic features are included in order to meet stringent system level failure management requirements.

Control module component count and microcontroller software complexity are both reduced when using this device compared to a "roll your own" solution using discrete devices.
Product Image
Digi-Key p/n Infineon p/n Package # of Channels Voltage Supply On-State Resistance Current -
Peak Output
 
  TLE7241EINTR-ND TLE7241E DSO-20 2 9 V ~ 18 V 240 mOhm 5A Datasheet Image
  TLE7241EINCT-ND
  TLE7241EINDKR-ND
Digi-Key Part Numbers:  TR-ND = Tape & Reel;  CT-ND = Cut Tape;  DKR-ND = Custom Qty with Leader/Trailer
Features
  •   Dual 1 Amp channel current regulator
  •   ±2% accuracy
  •   Controlled via standard SPI bus
  •   Simple to apply
  •   Multiple protection and diagnostic features
  •   RoHS compliant
Benefits
  •   Fewer components compared to discrete circuit solutions
  •   Requires little software overhead
  •   Great accuracy without module level trimming or calibration
  •   Current range can be extended by adding external transistors
  •   Unique product with few competitors
Applications
  •   Proportional control solenoid valve control
  •   Hydraulic control modules
  •   Automatic transmissions
  •   Active suspension
      Application Block Diagram
      Detailed Block Diagram
      Pin Assignment


Austria Parts  Belgium Parts  Canada Parts  Denmark Parts  Finland Parts  France Parts  Germany Parts  Greece Parts  Hong Kong Parts  Ireland Parts  Italy Parts  Japan Parts 
Korea Parts  Luxembourg Parts  New Zealand Parts  Norway Parts  Portugal Parts  Singapore Parts  Spain Parts  Sweden Parts  Taiwan Parts  United Kingdom Parts  United States Parts