Digi-Key.com Logo Fancy Graphic   Part Search   
Digi-Key.com Logo
 
|  MY DIGI-KEY  |  VIEW ORDER  |  ORDER STATUS  |  CONTACT US  |  SITE MAP  | International
  Digi-Key.com Live Help

Tyco Electronics/AMP Supplier Page Ballast Products & LED Interconnections

New Ballast Products & LED Interconnections from Tyco Electronics

Hermaphroditic Blade and Receptacle Connector
The Hermaphroditic Blade and Receptacle connector - a connector that mates to itself and is capable of being articulated from 90° to 180° - is a new SMT connector intended for use with in-line board-to-board applications.
Hermaphroditic Blade and Receptacle Connector
A99123TR-ND (2 Position, White)
A99126TR-ND (2 Position, Black)
A99124TR-ND (4 Position, White)
A99127TR-ND (4 Position, Black)
A99125TR-ND (6 Position, White)
A99128TR-ND (6 Position, Black)
Features
 • Available in 2, 4, and 6 Positions
 • Connector Mates to Itself
 • Single Part to be Stocked and Placed onto PCB per Position
 • Connector Mates and Unmates Horizontally and Vertically -3 Axis
   Mating
 • Connector can be Articulated from 90° to 180°
 • Tape and Reel Packaging for High Speed SMT Processes
 • Low Profile Flat Surface is Compatible with SMT and Reflow
   Processing
 • Rounded Corners to Minimize Shadowing
 • Redundant SMT Pads
 • Solder Pad Footprint Compatible with Tyco Electronics SMT Poke-In
   LED Connector
 • RoHS Compliant

Applications
 • LED Lighting Modules
 • Incandescent Lighting Strips
 • Channel Lettering


LIGHT-N-LOK Connectors
A new connector for fluorescent ballast lighting applications provides a hot-pluggable disconnect to allow safe field servicing without exposing personnel to electrical shock hazards. Available in 2 or 3 position pre assembled mated connector sets or with factory installed flying leads. The connector accepts 18 AWG solid wire.
LIGHT-N-LOK Connectors
A97617-ND (2 Position)
A97691-ND (3 Position)
Features
 • Available in 2 and 3 Position Sizes
 • Poke-In Termination for 18 AWG Solid Wire for Easy Tool-Less,
   Field or Factory Installation
 • Integral Strain Relief Prevents Inadvertent Wire Twist Out and Pull Out
 • Designed for Hot Plugging
 • Snag Resistant Rounded Housings
 • Compact Connector Housings: 2 position Assembly Fits Through a
   5/8” Diameter Knock-Out Opening; 3 Position Assembly Fits
   Through a 7/8” Diameter Knock-Out Opening
 • Connector Latches Prevent Unintentional Disconnect of Connector
 • Standard 3/8” Wire Strip Length
 • Can be Supplied as Pre-Assembled Mated Connector Sets with or
   without Factory Installed Flying Leads
 • Product is Marked (English/French) in Support of CSA Luminaire
   Labeling Requirements

Applications
 • Commercial Ballast Lighting System


Surface Mount Technology (SMT) Poke-In Connectors
Available in 1-position or 2-position, these low profile wire poke-in connector is designed for LED lighting applications. Available in surface mount tape and reel packaging, the connector is designed to accept a wide range of wire sizes and types.
SMT Poke-In Connectors
A97618TR-ND (SMD - 2 Position)
A99133TR-ND (SMD - 1 Position)
A99134TR-ND (Through Hole - 1 Position)
Features
 • Tape & Reel Packaging for High Speed SMT Processes
 • RoHS Compliant Redundant SMT Pads Prevents Peeling
 • Rounded Corners to Minimize Shadowing
 • Side to Side Stackable with Pads on 4mm Centers
 • Accepts 18, 20, 22 AWG Solid Wire; 18, 20 AWG Prebond Stranded;
   18 AWG Stranded
 • Cost Effective Alternative to Hand Soldering Wires
 • Low Profile Design
 • Flat Top Surface Allows for Vacuum Pick Up
 • High Temperature Material for Reflow Processing

Applications
 • Lighting Controls
 • Interconnecting Strings of Printed Circuit LED Light Modules


IDC Poke-In Wire Tap/Splice
IDC Poke-In Wire Tap/Splice combination design accommodates quick termination of power wiring (tap) out to individual light fixtures (splice). The two-piece, dove tail housing alignment design ensures IDC termination. The tap wire retention force exceeds 10 pounds.
IDC Poke-In Wire Tap/Splice A97619-ND (Brown)
A97620-ND (Blue)
Features
 • Tap Termination Allows Feed-Through in 12 AWG (Solid or Stranded)
   or 18 AWG THHN/THWN Wire
 • Splice Poke-In Accommodates Two (2) Pre-Stripped 18 AWG Solid
   Wires
 • Cost Effective Termination System for Installation of Ballast Lighting
   Systems

Applications
 • Commercial Ballast Lighting System


Austria Parts  Canada Parts  France Parts  Germany Parts  Italy Parts  Japan Parts  Spain Parts  United Kingdom Parts  United States Parts