Digi-Key.com Logo Fancy Graphic   Part Search   
Digi-Key.com Logo
 
|  MY DIGI-KEY  |  VIEW ORDER  |  ORDER STATUS  |  CONTACT US  |  SITE MAP  | International
  Digi-Key.com Live Help

Cypress - CY3210-PSOCEXPEVAL1

The PSoC Development Kit is a Code-Free, Visual Design Tool.

Company LogoCypress ImagePSoC Express, the visual embedded system design tool for PSoC Mixed-Signal Arrays, allows a user to create an entire PSoC project, verify it on their PC with the built-in simulator, and generate a schematic, Bill-Of-Materials, and project data sheet without digging into the messy internal details of a the microcontroller. PSoC Express is the first tool to transport embedded system designers from concept to silicon in minutes. PSoC Express is available for download below FREE OF CHARGE.
Without writing a single line of code, without learning a complex In-Circuit-Emulator, a system designer creates an application by combining objects such as LEDs, switches, sensors, and fans. PSoC Express' firmware generation engine transparently handles all of the details of the microcontroller application code, reducing design cycles to a few hours instead of weeks or months. Because the generated code is built from standardized, fully-tested software components, the overall design quality and maintainability increase dramatically.
PSoC devices are more flexible and integrate more capabilities than competing devices. PSoC Express allows a user to harness the power of PSoC without the learning curve of our full-featured PSoC Designer Integrated Development Environment. All PSoC Express-generated results are fully compatible with PSoC Designer.
 

Digi-Key Part Number Manufacturer Part Number Hardware Description
428-1906-ND CY3210-PSOCEXPEVAL1 Supports all active PSoC mixed-signal array families
except CY8C42x23
  DEVELOPMENT KIT INCLUDES:
  •   Two PSoC Evaluation boards
  •   MiniProg USB Programmer and cable
  •   Two preinstalled PSoC device
       samples
  •   Jumper wires and pull-up resistors for
       prototyping designs
  •   Ribbon cable to network the two
       boards
  •   9V battery for autonomous operation
  •   CDROM with software installation and
       tutorials
Cypress CY3210-PSOCEXPEVAL1 Kit Image

Unlocking the power of PSoC(TM) has never been so easy or so fast! The Express Development Kit (CY3210-PSOCEXPEVAL1) provides a feature-rich hardware platform to implement PSoC Express Designs. This kit includes fan modules, prototyping modules, and an extensive development board that provides an intuitive platform for implementing PSoC Express Designs ranging from the simple to the complex. Everything you need to get started with PSoC Express is included in the development kit:

FREE PSoC Express Training Downloads:   PSoC Express Training


Austria Parts  Canada Parts  France Parts  Germany Parts  Italy Parts  Japan Parts  Spain Parts  United Kingdom Parts  United States Parts