Digi-Key.com Logo Fancy Graphic   Part Search   
Digi-Key.com Logo
 
|  MY DIGI-KEY  |  VIEW ORDER  |  ORDER STATUS  |  CONTACT US  |  SITE MAP  | International
  Digi-Key.com Live Help

ADP1653

Compact, High Efficiency, High Power, Flash/Torch LED Driver with Dual Interface

Product ImageThe ADP1653 is a very compact, high efficiency, high power, camera flash LED driver optimized for cellular phones. The high efficiency and dynamic LED current control of the device improve flash brightness and picture quality in dimly lit environments. Efficiency peaks at 92% and is higher than charge pump solutions over the Li-Ion battery range.

The device has a dual-mode interface that is configurable to 2-bit logic or an I2C® interface. The indicator and high power LED currents are programmable with external resistors or through the I2C interface. To maximize overall flash brightness, the ADP1653 offers an input to reduce flash LED current in less than 50µs, referred to as the Tx mask. Tx masking reduces battery stress by scaling back flash LED current during an RF transmission.

The ADP1653 solution requires only four external components in I2C mode and fits in a 6.4 mm × 7.2 mm space. The part integrates multiple safety features such as soft start, flash timeout, output current limit, thermal protection, and overvoltage protection.
Digi-Key p/n Package Input Voltage
Range (Vcc)
# of
Drivers
Over Voltage
Protection
Switching
Frequency (MHz)
Boost Peak
Efficiency (%)
 
ADP1653ACPZ-R7TR-ND 16-LFCSP 2.75 to 5.5 V 2 10.2V 1.2MHz 92% Datasheet Image
ADP1653ACPZ-R7CT-ND
ADP1653ACPZ-R7DKR-ND
Digi-Key Part Numbers: TR-ND = Tape & Reel; CT-ND = Cut Tape; DKR-ND = Custom Qty with Leader/Trailer
FEATURES
  •   Small 6.4 mm × 7.2 mm solution
  •   2.2 µH power inductor
  •   92% peak efficiency
  •   Tx masking within 50µs
  •   2.1 A, 12 V power switch
  •   Pin-selectable interface: 2-bit logic or I2C
  •   Programmable flash and torch current
      - Up to 200 mA in torch mode
      - Up to 500 mA in flash mode
  •   Programmable indicator LED current up to 20 mA
  •   Programmable timer register: up to 820 ms flash timeout
  •   2.75 V to 5.5 V input voltage range
  •   Low noise, 1.2 MHz PWM operation
  •   Safety features
      - Interrupt output pin
      - Fault condition register Short-circuit protection
      - Output overvoltage protection
      - Thermal overload protection
      - Integrated current limit and soft start
APPLICATIONS
  •   Camera-enabled cellular phones, smart phones
  •   Digital still cameras, camcorders, PDAs
Typical Application Circuit/PCB Layout
Pin Diagram
Symbols and Footprints
Application Notes
I2C Interface Timing Diagram


Austria Parts  Canada Parts  France Parts  Germany Parts  Italy Parts  Japan Parts  Spain Parts  United Kingdom Parts  United States Parts