Digi-Key.com Logo Fancy Graphic   Part Search   
Digi-Key.com Logo
 
|  MY DIGI-KEY  |  VIEW ORDER  |  ORDER STATUS  |  CONTACT US  |  SITE MAP  | International
  Digi-Key.com Live Help

The First Totally Transparent NEMA Enclosure


The BT series of enclosures offers NEMA 4x protection (product can be sprayed with water and other liquids) at an amazing price.
In Stock and Ready to Ship  Buy Now!
FEATURES
Transparent blue polycarbonate design, reduces the need to:
  ° Remove cover to verify NEMA protection
  ° Drill and gasket holes for readouts and displays
Near complete transparency to blue, white, and near white displays
Meets NEMA 1, 2, 4, 4X, 12, 13, IEC52/IP65, and UL508-4X ratings
Lap joint design combined with silicon gasket ensures protection against ingress of dust and splashing water
Internal guide slots for mounting PCB assemblies vertically (on most models)
UV stabilized polycarbonate with UL94-V2 flammability rating
Internal bosses for mounting PCBs horizontally or for connection of terminals, etc. into threaded brass inserts
Pdf image Enclosure Design Tips Handbook (pdf 2MB)


Bud image

Product Training Module - On Line, On Demand
 Bud Industries - Product Training Module (PTM)

Digi-Key Part Number BUD Part Number Description  
377-1542-ND BT-2723 4.53" x 3.54" x 2.17" (115.06mm x 89.92mm x 55.19mm) Datasheet Image
377-1543-ND BT-2724 6.73" x 4.76" x 2.17" (170.94mm x 120.9mm x 55.19mm) Datasheet Image
377-1544-ND BT-2725 8.74" x 5.75" x 2.17" (222mm x 146.05mm x 55.19mm) Datasheet Image
377-1545-ND BT-2727 6.73" x 4.76" x 3.15" (170.94mm x 120.9mm x 80mm) Datasheet Image
377-1546-ND BT-2734 7.87" x 4.72" x 2.95" (200mm x 119.89mm x 74.93mm) Datasheet Image
377-1547-ND BT-2740 9.45" x 6.3" x 3.54" (240.03mm x 160.02mm x 89.92mm) Datasheet Image
377-1548-ND BT-2742 11.81" x 9.06" x 3.39" (299.97mm x 230.12mm x 86.11mm) Datasheet Image
View All NEMA Enclosures


Austria Parts  Canada Parts  France Parts  Germany Parts  Italy Parts  Japan Parts  Spain Parts  United Kingdom Parts  United States Parts