Digi-Key.com Logo Fancy Graphic   Part Search   
Digi-Key.com Logo
 
|  MY DIGI-KEY  |  VIEW ORDER  |  ORDER STATUS  |  CONTACT US  |  SITE MAP  | International
  Digi-Key.com Live Help

Univox - A Ready-to-Go Design Solution for VoWiFi Phones

The Globalization of VoIP: Too Big a Market to Ignore

Company LogoThe DEV-SYS-UNIVOX-6A Development kit provides a complete Voice-over-Wifi phone reference platform. The Univox platform provides the hardware design, with no license or royalty payment required. You can configure the MMI or leave it as is to develop your complete Voice-over-Wifi Solution.
The UniFi is CSR's single chip solution for WiFi applications.
  "49% of Americans would sign up for VoIP for cheap international calls"
  "100 million mobile VoIP users by 2011"
  "Western European VoIP phone shipments up 35% in 2005"
  "39% of corporate offices and 23% of home-based businesses interested in using VoIP"
  "36% of commercial hotspot operators think of VoIP as killer app"
  "40% of French fixed line market to switch to VoIP (in 2006)"
CSR Image

Digi-Key P/N Description Design Notes  
DEV-SYS-UNIVOX-6A-ND Univox Voice over Wifi Reference Design/Development Kit Design Notes CSR  Image
  Key Features:
  Bullet Free VoWiFi reference design including schematic
layout, BOM, software
  Bullet Very small eBOM based on just 2 major ICs
  Bullet Very low power consumption
  Bullet Uses SIP v2 standard for initiating calls
  Bullet Factory-configurable for custom IP/gateway addresses,
IAX2 protocol
  Bullet Supports 802.11e and WMM-SA for QoS
  Bullet Includes echo cancellation
  Bullet Supports 802.11i, WEP, WPA, WPA2 security
  Bullet Supports WMM-PS
  Key Applications:
  Bullet Provides extremely fast time to market
  Bullet Allows OEMs/ODMs to focus effort on product plastics,
MMI etc
  Bullet eBOM costs less than $15 (total BOM is less than $20)
  Bullet Delivers superb power economy and good QoS/sound
quality at mass consumer prices
  Bullet Design is ready for production, but may be customized


Austria Parts  Canada Parts  France Parts  Germany Parts  Italy Parts  Japan Parts  Spain Parts  United Kingdom Parts  United States Parts