Digi-Key.com Logo Fancy Graphic   Part Search   
Digi-Key.com Logo
 
|  MY DIGI-KEY  |  VIEW ORDER  |  ORDER STATUS  |  CONTACT US  |  SITE MAP  | International
  Digi-Key.com Live Help

MetPak™ HSHM Press-Fit B19 Socket and Connectors

Up to 5 Gb/s Data Rates!

MetPak™ ImageWhat if you could supercharge legacy VME and cPCI backplanes to 5 Gbps without disruptive and expensive backplane redesign and a forklift chassis upgrade?

3M™ MetPak™ High Speed Hard Metric (HSHM) Press-Fit B19 Connectors are designed to resolve this problem and provide a cost-effective upgrade to higher speed. With speeds up to 5 Gbps, 3M MetPak HSHM B19 fully shielded connector mates with 2 mm 5 row cPCI / hard metric headers; connectors P0 on VME64x with VITA31 and P3 on cPCI with PICMG 2.16. Full pin-to-pin compatibility can be maintained with existing VME and cPCI backplanes. A performance improvement up to 3X can be obtained by using daughter cards with MetPak HSHM B19 sockets mated to standard 5 row 2 mm hard metric headers.
Typically HM connectors are not used in applications above 1 Gbps.
HM headers mated to HSHM sockets provide tremendous improvement in eye opening and jitter up to at least 5 Gbps.
MetPak™ Image
Digi-Key Part Number 3M Part Number Description  
3M5655-ND HSHM-S095B1-5AP1-TG30 Row differential applications, 30Gold Datasheet Image
3M5656-ND HSHM-S095B4-5AP1-TG30 Coaxial and column differential applications, 30Gold Datasheet Image
3M5657-ND HSHM-S095B1-5AP1-TR40B Row differential applications, 5Gold Datasheet Image
3M5658-ND HSHM-S095B4-5AP1-TR40B Coaxial and column differential applications, 5Gold Datasheet Image
MetPak™ HSHM Press-Fit B19 Connectors provide:
Data rates up to 5 Gbps
Low crosstalk at high frequencies
True signal density: 5 row 63 mated pairs per linear inch
50/100 Ω (single-ended / differential) impedance
Selective shielding in rows and/or columns
Industry standard format for hard metric (IEC 61076-4-101)
Dual beam contact construction for high reliability
ENVIRONMENTAL:
Temperature Rating: -55°C to 125°C
UL File No.: E68080

PHYSICAL:
Insulation
  ° Material: High Temp Thermoplastic (LCP)
  ° Flammability: UL 94V-0
PERFORMANCE:
Mechanical
  °  Normal Force: 0.57N [58g] Signal, 0.74N [75g] Shield
  °  Engagement Force: 0.32N [33g] Signal, 0.22N [22g] Shield
  °  Seration Force: 0.20N [20g] Signal, 0.20N [20g] Shield
  °  Wipe: 2.67mm [0.105 in.} Signal, 1.57mm [0.062 in.] Shield
  °  Durability: 250 cycles with TR40B
  °  Application: This module is not suitable for stand-alone use
Electrical
  °  5 Gb/s
  °  50 Ω Single-ended, 100 Ω Differential
  °  1 A at 70° C Signal
  °  104 MΩ at 100 VDC   and   750 VRMS


Austria Parts  Canada Parts  France Parts  Germany Parts  Italy Parts  Japan Parts  Spain Parts  United Kingdom Parts  United States Parts