Digi-Key.com Logo Fancy Graphic   Part Search   
Digi-Key.com Logo
 
|  MY DIGI-KEY  |  VIEW ORDER  |  ORDER STATUS  |  CONTACT US  |  SITE MAP  | International
  Digi-Key.com Live Help

CY14B101x and CY14B256x

Fast Static RAM with a Nonvolatile Element in Each Memory Cell

Product ImageIntroducing Cypress's nonvolatile random access memory that integrates Quantum Trap nonvolatile elements into high-performance SRAM memory cells. The memory array is accessed identically to conventional SRAM. On power-up RECALL the nonvolatile elements set the state of the SRAM. The nvSRAM may then be read or written without altering the nonvolatile elements.

RECALL may also be initiated upon command. The parallel transfer of all data from the nonvolatile elements to SRAM requires a maximum of only 20 microseconds to complete. If data is written to the SRAM, a STORE operation will set the state of the nonvolatile elements in parallel from the SRAM. Depending on the device selected STORE can be initiated automatically on power-down, by hardware command, or by software command. 15 msec is required to save all SRAM data (zero system time during power down AutoStore).

Digi-Key p/n Cypress p/n Memory Size Speed Interface Package  
428-2028-5-ND CY14B101L-SP35XC 1M (128K x 8) 35nS Parallel 48-SSOP Datasheet Image
428-2029-5-ND CY14B101L-SZ35XC 1M (128K x 8) 35nS Parallel 32-SOIC Datasheet Image
428-2027-5-ND CY14B101K-SP35XC 1M (128K x 8) 35nS Parallel 48-SSOP Datasheet Image
428-2031-5-ND CY14B256L-SP35XC 256K (32K x 8) 35nS Parallel 48-SSOP Datasheet Image
428-2032-5-ND CY14B256L-SZ35XC 256K (32K x 8) 35nS Parallel 32-SOIC Datasheet Image
428-2030-5-ND CY14B256K-SP35XC 256K (32K x 8) 35nS Parallel 48-SSOP Datasheet Image
Features
  Reliable nonvolatile storage without battery
  Unlimited read, write and recall cycles
  500,000 store cycles to nonvolatile elements
  20 Year data retention with better than 5 FITs reliability
  Automatic write protect
  Directly replaces SRAM, battery-backed SRAM, EPROM or EEPROM
  SRAM pin-outs and timings
Applications
  RAID controllers
  Set-top boxes
  Copiers
  POS terminals
  Industrial automation
  Data communications
  Multi-function printers
  Single board computers
Benefits
  RoHS compliant
  No batteries or contacts to fail
  No data loss from electrical noise or undershoot
  Faster read/write capability
  Smaller footprint than competing technologies
  No socketing or secondary manufacturing steps required
  No power monitoring required
  Eliminates EEPROM limitations
  Symmetrical read/write accesses to 25 nsec
  Can store full array on power-down using zero system time


Austria Parts  Canada Parts  France Parts  Germany Parts  Italy Parts  Japan Parts  Spain Parts  United Kingdom Parts  United States Parts