Digi-Key.com Logo Fancy Graphic   Part Search   
Digi-Key.com Logo
 
|  MY DIGI-KEY  |  VIEW ORDER  |  ORDER STATUS  |  CONTACT US  |  SITE MAP  | International
  Digi-Key.com Live Help

TEA152x family STARplug+

Switched Mode Power Supply (SMPS) ICs for Low-Power Systems

The TEA152x family STARplug+ is a Switched Mode Power Supply (SMPS) controller IC that operates directly from the rectified universal mains. It is implemented in the high-voltage EZ-HV SOI process, combined with a low-voltage BiCMOS process. The device includes a high-voltage power switch and a circuit for start-up directly from the rectified mains voltage.
A dedicated circuit for valley switching is built in, which makes a very efficient slim-line electronic power plug concept possible.

In its most basic version of application, the TEA152x family acts as a voltage source. Here, no additional secondary electronics are required. A combined voltage and current source can be realized with minimum costs for external components. Implementation of the TEA152x family renders an efficient and low cost power supply system.

TEA1520 Series
Digi-Key p/n NXP p/n Packaging Package Product Photo Integrated Power Switch  
568-2333-2-ND TEA1520TD-T Tape & Reel 14-SOIC TEA1520TD-T Image 48 Ω; 650 V Datasheet Image
568-2333-1-ND TEA1520TD-T Cut Tape
568-2439-5-ND TEA1520P/N2 Tube 8-DIP TEA1520P/N2 Image

TEA1521 Series
Digi-Key p/n NXP p/n Packaging Package Product Photo Integrated Power Switch  
568-2334-2-ND TEA1521TD-T Tape & Reel 14-SOIC TEA1521TD-T Image 24 Ω; 650 V Datasheet Image
568-2334-1-ND TEA1521TD-T Cut Tape
568-2440-5-ND TEA1521P/N2 Tube 8-DIP TEA1521P/N2 Image

TEA1522 Series
Digi-Key p/n NXP p/n Packaging Package Product Photo Integrated Power Switch  
568-2438-2-ND TEA1522T/N2 Tape & Reel 14-SOIC TEA1522T/N2 Image 12 Ω; 650 V Datasheet Image
568-2438-1-ND TEA1522T/N2 Cut Tape
568-2444-5-ND TEA1522P/N2 Tube 8-DIP TEA1522P/N2 Image
Digi-Key p/n NXP p/n Demo Board Description Product Photo  
568-4326-ND 9397 750 16172 Improve efficiency and shrink footprint for your low-power switched-mode power supply (SMPS) with our STARplug TEA1522 demonstration board. Designed for applications requiring universal mains input and 5V output, it is particularly useful for USB charger applications. Numerous energy-saving and protection features enable efficient, robust and attractive slim-line power plugs. TEA1522 Demo Kit Image Datasheet Image

TEA1523 Series
Digi-Key p/n NXP p/n Packaging Package Product Photo Integrated Power Switch  
568-2445-5-ND TEA1523P/N2 Tube 8-DIP TEA1523P/N2 Image 6.5 Ω; 650 V Datasheet Image

Features
  Designed for general purpose supplies up to 30 W
  Operates from universal AC mains supplies (80 V to 276 V)
  Adjustable frequency for flexible design
  RC oscillator for load insensitive regulation loop constant
  Valley switching for minimum switch-on loss
  Frequency reduction at low power output makes low standby power possible(< 100 mW)
  Adjustable overcurrent protection
  Undervoltage protection
  Temperature protection
  Short-circuit winding protection
  Simple application with both primary and secondary (opto) feedback
  Available in DIP8 and SO14 packages
Product Training Module - On Line, On Demand
  Product Training Module:
STARplug Off-Line SMPS
Applications
  Chargers
  Adapters
  Set Top Box (STB)
  DVD
  CD
  TV / monitor standby supplies
  PC peripherals
  Microcontroller supplies in home applications and small portable equipment, etc.


Austria Parts  Canada Parts  France Parts  Germany Parts  Italy Parts  Japan Parts  Spain Parts  United Kingdom Parts  United States Parts