Using our new reference design kit, RDK-138, you can speed your utility meter to market with a power supply that is smaller and simpler to manufacture than designs incorporating transformers.
This 1.2 W non-isolated power supply uses LinkSwitch®-TN (LNK304DN). Its features include:
• Simple dual output buck topology
• Configurable positive or negative voltage outputs
• 85 - 265 VAC input, 12 V, 80 mA and 5 V, 50 mA outputs
• Easily modified to include 10 kV surge protection
• High reliability, typically 1 Failure In Time (FIT)
• Compact, lightweight, low cost, low component count design
• Very good cross regulation
• Integrated safety and reliability features
° Accurate, auto-recovering, thermal shutdown function maintains safe
PCB temperatures under all conditions
° Auto-restart protects against output short circuits and lost regulation
faults
° Meets CISPR-22/EN55022B limits for conducted EMI with >10 dB
margin
|
|

The RDK-138 includes samples, a fully functional
reference board and complete documentation.
Engineering Report
Reference Designs
LinkSwitch-TN Information
|