Digi-Key.com Logo Fancy Graphic   Part Search   
Digi-Key.com Logo
 
|  MY DIGI-KEY  |  VIEW ORDER  |  ORDER STATUS  |  CONTACT US  |  SITE MAP  | International
  Digi-Key.com Live Help

GW5BDC15L02, GW5BWC15L02 and GW5BNC15L12

Sharp LED Modules for Lighting

LED Module Image The all-new GW5Bxx15xx Series module offers 30 LEDs in a compact, thin package (18 x 18 x 1.5 mm) and time-saving integration into optical designs and light modules. The modules provide energy efficiency of up to 80 lumens per watt. It also offers an extremely long life cycle, with up to 40,000 hours operating time, compared to a maximum of 12,000 for a fluorescent light.

The modules are ideal for general illumination such as general lighting, architectural lighting, down-lighting, concentrated-specialty lighting, and large-area backlighting.

Dimensions        Chromaticity Coordinates        Internal Circuit Diagram
Digi-Key PN Sharp PN Color Voltage Rating Wavelength Current - Test Luminous Flux  
425-2694-ND GW5BDC15L02 White 10.2V 6500K 400mA 280 lm Datasheet Image
425-2695-ND GW5BWC15L02 White 10.2V 6500K 400mA 280 lm Datasheet Image
425-2696-ND GW5BNC15L12 White 10.2V 6500K 400mA 190 lm Datasheet Image


Austria Parts  Canada Parts  France Parts  Germany Parts  Italy Parts  Japan Parts  Spain Parts  United Kingdom Parts  United States Parts