Digi-Key.com Logo Fancy Graphic   Part Search   
Digi-Key.com Logo
 
|  MY DIGI-KEY  |  VIEW ORDER  |  ORDER STATUS  |  CONTACT US  |  SITE MAP  | International
  Digi-Key.com Live Help

USB-Dongle and Derivative Board Family

A Low Cost and Easy to Use Demo Platform for Many Popular NXP Microcontrollers.

Future Designs Image USB–Dongle - The USB-Dongle provides a Virtual COM Port interface to the PC and allows hex files to be downloaded and programmed using Flash Magic or other common utilities. The USB-Dongle provides all the power needed by the various Derivative Boards so no external power supply is required. The USB-Dongle plugs directly into any standard USB port on a PC and supports both USB 1.0/1.1 and USB 2.0.

Derivative Boards - In general, Derivative Boards require the use of the USB-Dongle for power and a programming interface. Low cost Derivative Boards are available for many different microcontrollers from NXP. Supported families include the LPC9xx, ARM7 LPC2xxx and 89V52X2.

Programming Capability - The USB-Dongle can program a variety of NXP microcontrollers using ICP, ISP or IAP programming. Many Derivative Boards are available with a microcontroller pre-loaded for easy development with a specific part. Other Derivative Boards are available with a ZIF (Zero Insertion Force) socket for programming of various microcontrollers in a common package such as TSSOP or PLCC. These Socket boards can also be used to program multiple parts in an engineering or low volume production environment.

Flash Magic Software - The USB-Dongle works with Embedded Systems Academy's Flash Magic software and can be downloaded for free from http://www.flashmagictool.com. Flash Magic provides an intuitive and easy to use tool for reading, writing, and configuring Derivative Board Family members.

Software Examples - Examples have been provided for each specific microcontroller loaded on the Derivative Boards. These examples demonstrate basic control of LED and UART functions available on each of the Derivative Boards. In addition, UART examples show how to direct communications from the Derivative Board's microcontroller based UART back to the PC through the USB-Dongle. The User can edit and recompile these examples to make simple changes to LED blink rate or to add timer output code or exercise various other on-chip peripheral functions.

Digi-Key P/N Future Designs P/N Description For Use With
622-1007-ND USB-DONGLE USB Programming Dongle FDI NXP Demo Boards
622-1008-ND DB-HVSON10-LPC9103 DB-HVSON10-LPC9103, with LPC9103 loaded LPC9103 10-HVSON
622-1009-ND DB-DIP8-LPC901 DB-DIP8-LPC901, with LPC901 loaded LPC901 8-DIP
622-1010-ND DB-TSSOP-LPC922 DB-TSSOP-LPC922, with LPC922 loaded LPC922 TSSOP
622-1011-ND DB-TSSOP-LPC938 DB-TSSOP-LPC938, with LPC938 loaded LPC938 TSSOP
622-1012-ND DB-TQFP44-89V52X2 DB-TQFP44-89V52X2, with P89V52X2 loaded P89V52X2 44-TQFP
622-1013-ND DB-LQFP48-LPC2103 DB-LQFP48-LPC2103, with LPC2103 loaded LPC2103 48-LQFP
622-1014-ND DB-TSSOP-SKT DB-TSSOP-SKT, 28 pin ZIF TSSOP socket loaded, supports 14 - 28 pin LPC9xxx devices LPC9x TSSOP


Austria Parts  Canada Parts  France Parts  Germany Parts  Italy Parts  Japan Parts  Spain Parts  United Kingdom Parts  United States Parts