Digi-Key.com Logo Fancy Graphic   Part Search   
Digi-Key.com Logo
 
|  MY DIGI-KEY  |  VIEW ORDER  |  ORDER STATUS  |  CONTACT US  |  SITE MAP  | International
  Digi-Key.com Live Help

SkyeTek - SkyeModule™ M4

Secure 13.56MHz OEM Reader/Writer with Solution-specific Firmware Personalities

SkyeTek ImageThe SkyeModule M4 is a feature-rich, easy-to-use HF RFID reader module specially designed to serve three distinct market applications: product authentication, access control and contactless payment.  The SkyeModule M4 provides industry-leading security and sophisticated features normally associated with much more expensive readers at a ground-breaking price.  It's small size and intelligent software ease integration and provide customers with a significant cost-performance advantage.
Specialized Firmware Tailored to Fulfill Specific Market Applications
SkyeTek ImageProduct Authentication:   Delivering industry-leading privacy protection and anti-counterfeiting / anti-tampering through standards-based securtiy methods including, AES encryption and digital signature support. Strong security can be implemented on generic tags, saving 60 to 70 percent over proprietary tags.
SkyeTek Image
Access Control:   Supports standards 14443A and 14443B as well as proprietary security solutions, such as MIFARE and DESFire.
SkyeTek Image
Contactless Payment:   Support for all major providers: American Express, Discover, MasterCard, Visa

  M4 Modules
Digi-Key
Part Number
SkyeTek
Part Number
Application Frequency Standards  
 753-1017-ND SM-M4-00-HF-PA Product Authentication 13.56MHz ISO15693 Datasheet Image
 753-1018-ND SM-M4-00-HF-AC Access Control 13.56MHz ISO14443A, ISO1443B Datasheet Image
 753-1019-ND SM-M4-00-HF-CP Contactless Payment 13.56MHz ISO14443A, ISO1443B Datasheet Image
Features:
  Small footprint – about the area of three standard postage stamps
  Greatest tag compatibility and performance with Tagnostic® & TagIQ™
  Minimal power consumption
  UART (TTL) Host Interface
  4 General Purpose I/O
  Simple and intuitive API
  C-API abstracts, simplifies, and automates obscure tag and protocol specific functions, eliminating the need for specific RFID programming expertise
Applications:
  Product Authentication
  Access Control
  Contactless Payment
Benefits:
  Tailored solutions for specific market applications
  Cost-effective and highly scalable
  Industry-leading open standards security
  Superior embeddability
  Fast integration and time-to-market

 753-1016-ND     DK-M4-00-HF  Development Kit
The SkyeModule M4 Developer Kit is a complete technology kit to support a feature-rich, easy-to-use HF RFID reader module specially designed to operate with one of three firmware variations, each tailored to serve distinct market applications, including: product authentication, access control and contactless payment.

The kit includes all hardware and software components required for the development of applications based on the modular firmware.
Product Image
Hardware:
  •   1 M4 module
  •   1 Host Interface Board
  •   1 PCB External Antenna
  •   1 Flex Antenna for payment tailored firmware
  •   1 Antenna Cable
  •   1 9V Power Supply
  •   1 RS-232 Cable
  •   SkyeTek Sample Tag Kit (includes a variety of
       ISO 14443A, 14443B and 15693, labels and form factors)
Software:
  •   Support for all three firmware personalities (access
       control, contactless payment, product authentication)
  •   SkyeWare 4 development and demonstration software
  •   C API Libraries
  •   Command-line Interface
Service:
  •   Technical Support


Austria Parts  Canada Parts  France Parts  Germany Parts  Italy Parts  Japan Parts  Spain Parts  United Kingdom Parts  United States Parts