ZXMS6004FF 60V N-channel Self Protected Enhancement Mode Intellifet MOSFET

Diodes, Inc. ZXMS6004FF


The ZXMS6004FF is a monolithic 60V self protected low side MOSFET with logic level input that incorporates over-voltage, over-current, over-temperature and ESD protection circuitry. Packaged in the thermally efficient and compact SOT23 Flat package, the ZXMS6004FF takes 85% less board space than incumbent 7.3mm x 6.7mm footprint SOT223 packaged parts.

The SOT23 Flat package shares the same footprint, of just 7.5mm², as the industry standard SOT23, but due to its wider body it has a superior thermal performance enabling the ZXMS6004FF to deliver a package power density three times that of SOT223 and a footprint that is six times smaller. The size, and hence the cost, of the end application can be reduced if current SOT223 solutions are replaced with the ZXMS6004FF.

Features Applications
  • Compact high power dissipation package
  • Logic Level Input (3.3V and 5V)
  • Short circuit protection with auto restart
  • Over-current protection
  • Input Protection (ESD)
  • Thermal shutdown with auto restart
  • Over voltage protection (active clamp)
  • High continuous current rating
  • Motor control
  • Lamp driver
  • Solenoid driver
  • Automotive rated
  • Linear Mode capability
  • All types of resistive, inductive and capacitive
    loads in switching applications.
  • Especially suited for loads with a high in-rush
    current such as lamps and motors.

Digi-Key
Part Number
Zetex
Part Number
Operating
Temperature
On-State
Resistance
Current
Output / Channel
Current
Peak Output
Package  
ZXMS6004FFTR-ND ZXMS6004FF -40°C to 125°C 350 mOhm 1A 2.5A SOT-23-3 Datasheet Image
ZXMS6004FFCT-ND
ZZXMS6004FFDKR-ND