Cypress InstaClock™ Programmable Clock Generator
Kit and IC's
| CY36800 InstaClock™ Programmer Cypress introduces the easy-to-use CY36800 InstaClock™ Programmer to enable quick PC-based clock sample generation for commonly used clock frequencies. | |
| Kit Contents:
• 5 Samples of CY22800 • 1 USB Cable |
• 1 Programmer with USB Connector • 1 CD-ROM Containing Software and Ordering Information |
| Benefits:
• Make inventory of only one device, CY22800, to use in various applications such as HDTV, STB, DVDR, etc. • Multiple predefined configurations that can be programmed into a single chip • Eliminates the need for expensive and difficult to use higher-order crystal • High-performance PLL tailored for multiple applications • Meets critical timing requirements in complex system designs • Enables application compatibility • Allows up to three different frequency selects |
| Features:
• Spread Spectrum, VCXO, and Frequency Select • Input frequency range: • Output frequency: |
• Integrated phase-locked loop • Low jitter, high accuracy outputs • 3.3V operation • 8-pin SOIC package |
| CY22800 InstaClock™ IC's Cypress CY22800 general purpose InstaClock features: |
| • General Purpose Clock Synthesizer - Microprocessor, USB, Ethernet, PCI, HDTV, Digital Audio, and
other standard frequencies • EMI Reduction - Programmable spread spectrum from ±0.25% to ±2.0% and Lexmark Profile for maximum EMI reduction • VCXO - Pull-range of ±150 ppm provides flexible crystal selection. |
| Related Links: |
| • Logic Block Diagram
• Downloadable Software |
|
||||