Digi-Key.com Logo Digi-Key.com Logo   Part Search   
Digi-Key.com Logo
 
|  MY DIGI-KEY  |  VIEW ORDER  |  ORDER STATUS  |  CONTACT US  |  SITE MAP  | International

TI Introduces the Low-Power Series Voltage Reference Family

REF3312 - The Smallest in a Tiny SC70-3 Package

TI Image The REF33xx is the newest product in the voltage reference product line combining the micro-sized SC70 package with low 5µA quiescent current for battery powered and handheld applications. This is the LOWEST POWER series voltage reference in the SC70-3 package. Its small size, robust output drive, and low dropout voltage make this a value leader for applications requiring low power and a small footprint.

The REF33xx family of voltage references offers the combination of low power consumption and micro-sized packaging. As the industry's lowest power series voltage reference in the SC70 3-pin micro-sized package, it delivers high initial accuracy and low temperature drift across the extended industrial temperature range. The SC70 package saves designers ~40% board area over the SOT23 package. This allows systems to have a smaller footprint or increases component density. The super-low dropout voltage allows a wide range of supply voltages, as well as improving performance in battery based systems as battery voltage decreases with use.

Digi-Key Part Number TI Part Number VIN VOUT Current Output Current Quiescent Package  
296-22635-2-ND REF3312AIDBZT 1.45 ~ 5.5V 1.25V 5mA 3.9µA SOT-23-3 Datasheet Image
296-22635-1-ND
296-22635-6-ND
296-22636-2-ND REF3312AIDCKR 1.45 ~ 5.5V 1.25V 5mA 3.9µA SC-70-3 Datasheet Image
296-22636-1-ND
296-22636-6-ND
  Digi-Key Part Numbers:   -2-ND = Tape & Reel;   -1-ND = Cut Tape;   -6-ND = Custom Qty with Leader/Trailer

Features
  SC70 and SOT23 Micro packages
  5µA (max) Iq
  Super low dropout (25mV @ 1mA IOUT)
  ±mA Output Drive
Benefits
  Saves board space enabling smaller form factors and higher device densities
  Low power consumption extends battery life
  Low dropout enables a wide supply range
  Robust output drive allows spot power management
Applications
  Battery-operated, portable consumer products
      ° Laptop Computers
  Handheld applications
      ° Instrumentation
      ° Medical Instruments
  Data acquisition systems
  Low-power precision spot voltage regulation
Application Notes Abstract
Shelf-Life Evaluation of Lead-Free Component Finishes


Austria Parts  Belgium Parts  Canada Parts  Denmark Parts  Finland Parts  France Parts  Germany Parts  Greece Parts  Hong Kong Parts  Ireland Parts  Italy Parts  Japan Parts 
Korea Parts  Luxembourg Parts  New Zealand Parts  Norway Parts  Portugal Parts  Singapore Parts  Spain Parts  Sweden Parts  Taiwan Parts  United Kingdom Parts  United States Parts