Digi-Key.com Logo Digi-Key.com Logo   Part Search   
Digi-Key.com Logo
 
|  MY DIGI-KEY  |  VIEW ORDER  |  ORDER STATUS  |  CONTACT US  |  SITE MAP  | International
Murata’s BNX Series Block Style EMI Filter
BNX Series Block Style EMI Filter
Excellent Noise Suppression On DC Powerlines


The Murata Electronics BNX series of DC power line EMI filters offers wide frequency noise suppression in a compact, low profile SMD design suitable for industrial and commercial applications. Utilizing Murata’s unique ceramic and ferrite materials packaging technology, the BNX block style EMI filter is comprised of a network of capacitors and ferrite beads which offer significant Insertion Loss (I.L.) across a wide frequency range from 1 MHz to 1 GHz . The rated voltage is 50 VDC with up to a 15 A current rating over a temperature range up to -40 C° to +125 C°. Additional features of the BNX series block style EMI filter include:

  Features:
  Broad noise suppression across a wide frequency range in a single package
  High insertion loss characteristic over a wide frequency range from 1 MHz to
    1 GHz: 40dB minimum (BNX012)
  Large rated current:15A (BNX012)
  Low DC resistance: 0.43m ohm typical (BNX022)
  Effective for impulse noise such as electrostatic discharge or spike
  Unique construction ensures high performance and high reliability
  Low profile height: 8.0mm (BNX-012)
  RoHS compliant
  Applications:
  Flat Panel Display (PDP/ LCD-TV)
  Digital AV equipment
  PC peripheral equipment
  Industrial equipment
  Measurement equipment
  Power Supplies
RoHS Image

Digi-Key p/n Murata p/n Current Series Description
490-5052-ND BNX022-01 10A BNX02 FILTR EMI .5GOHM 10A 1M-1GHZ SMD
490-5053-ND BNX002-01 10A BNX00 FILTR EMI .1GOHM 10A 1M-1GHZ SMD
490-5054-ND BNX012-01 15A BNX01 FILTR EMI .5GOHM 15A 1M-1GHZ SMD

View More New Product Highlights at Murata's Supplier Page


Austria Parts  Belgium Parts  Canada Parts  Denmark Parts  Finland Parts  France Parts  Germany Parts  Greece Parts  Hong Kong Parts  Ireland Parts  Italy Parts  Japan Parts 
Korea Parts  Luxembourg Parts  New Zealand Parts  Norway Parts  Portugal Parts  Singapore Parts  Spain Parts  Sweden Parts  Taiwan Parts  United Kingdom Parts  United States Parts