Digi-Key.com Logo Digi-Key.com Logo   Part Search   
Digi-Key.com Logo
 
|  VIEW ORDER  |  ORDER STATUS  |  CONTACT US  |  SITE MAP  | International

ADSP-BF548 EZ-KIT Lite®

Evaluation Kit for the ADSP-BF54x Blackfin Family

The ADSP-BF548 EZ-KIT Lite® provides developers with a cost-effective method for initial evaluation of the ADSP-BF54x Blackfin® Processors via a USB-based, PC-hosted tool set. With this EZ-KIT Lite, users can learn more about the Analog Devices (ADI) ADSP-BF548 hardware and software development, and quickly prototype a wide range of applications.

The EZ-KIT Lite includes an ADSP-BF548 Blackfin Processor desktop evaluation board along with an evaluation suite of the VisualDSP++® development and debugging environment, including the C/C++ compiler, assembler, and linker. The evaluation suite of VisualDSP++ is designed to be used with the EZ-KIT Lite only.

The EZ-KIT Lite ships with a 4x4 Keypad, Optical Thumbwheel, QVGA Touch Screen LCD and a 40 Gigabyte Hard Drive.
Digi-Key Part Number Analog Devices Part Number
ADZS-BF548-EZLITE-ND ADZS-BF548F-EZLITE
  •   Getting Started Guide  (pdf, 968KB)
  •   Data Sheet  (pdf, 36KB)
  •   Application Notes  (pdf, 1.55MB)
  •   FREE TEST DRIVE  -  90-Day Free Trial of VisualDSP++
ADSP-BF548 Image

Key Features
  ADSP-BF548 Processor: 400 Ball mBGA, 600MHz; 25 MHz CLKIN oscillator
  DDR SDRAM: 64 MB (8M x 16) Micron MT46V32M16
  BURST Flash: 32 MB (16M x 16 ) Intel C28F128K3C115
  NAND Flash: 2 Gb ST Micro NAND02
  SPI Flash: 16 Mbit ST M25P16
  Hard Drive: Toshiba MK4032GAX 40GB 2.5" drive
  AC'97 CODEC: AD1980 5.1 Surround Codec
  TFT LCD Display with Touch Screen: SHARP LQ043T1DG01, 480 X 272, 4.3 inch Touch Screen LCD; AD7877 Touch Screen Controller
  Ethernet: SMSC MAC/PHY LAN9218
  Keypad: ACT Components, ACT-07-30008-000-R 4x4 Keypad assembly
  Thumbwheel: CTS Corp 290UAB0R201B2, Rotary Encoder
  UART: ADM3202 RS-232 line driver/receiver; DB9 female connector,
  USB Debug Agent and JTAG Header
  Connectors: HS USB OTG; SD Memory; CAN (2); HOST; Expansion Interface (3); STAMP Interface (7)
  RTC Battery
  LEDs: 10 LEDs: 1 power (green), 1 board reset (red), 1 USB (red), 6 general purpose (amber) and 1 USB monitor (amber)
  Push Buttons: 5 push buttons w/ debounce logic: 1 reset, 4 programmable flag
Minimum Requirements
  Pentium® 166 MHz or higher, Minimum of 32 megabytes of RAM
  Windows® 2000, Windows XP
  One available USB Connector

Austria Parts  Canada Parts  France Parts  Germany Parts  Italy Parts  Japan Parts  Spain Parts  United Kingdom Parts  United States Parts