Digi-Key.com Logo Digi-Key.com Logo   Part Search   
Digi-Key.com Logo
 
|  VIEW ORDER  |  ORDER STATUS  |  CONTACT US  |  SITE MAP  | International

ASDX Series Pressure Sensors

Product Image

The ASDX Series is an amplified version of Honeywell’s proven performer and industry leading SDX Series sensor. The ASDX sensor’s footprint is slightly larger than the SDX; however, it offers a high level output (4.0 Vdc span) on a very cost-effective basis. This series is fully calibrated and temperature compensated with on-board Application Specific Integrated Circuitry (ASIC).

These DIP (Dual In-line Package) sensors are designed for use with non-corrosive, non-ionic working fluids; such as air and dry gases.

Sensors are available to measure absolute, differential and gauge pressures. The absolute sensors have an internal vacuum reference and an output voltage proportional to absolute pressure. The differential sensors allow application of pressure to either side of the sensing diaphragm and may used for differential or gage measurements. Bidirectional versions are also available.

All ASDX Series sensors are accurate to within ±2.0% full scale and are designed for operation from a single 5.0 Vdc supply.


Features:
  ASIC-enhanced output
  Wide compensated temperature range 0 °C to 85 °C
    [32 °F to 185 °F]
  Available in absolute, differential and gage types
  Pressure ranges from 0 psi to 1 psi through 0 psi to 30 psi
  Accuracy ±2.0% max. V full scale
  Quantization step of 3 mV
  Response time of 8 ms
Applications:
  Flow calibrators
  Ventilation and air flow monitors
  Gas flow instrumentation
  Dialysis equipment
  Sleep apnea monitoring and therapy equipment
  Barometry
  HVAC controls
  Pneumatic controls


Digi-Key p/n Murata p/n Operating Pressure Description Pressure Type
480-1915-ND ASDX015A24R 0 ~ 15 PSIA SENSOR AMP 15PSI ABS .5-4.5 OUT Absolute
480-1916-ND ASDX030A24R 0 ~ 30 PSIA SENSOR AMP 30PSI ABS .5-4.5 OUT
480-1917-ND ASDX100A24R 0 ~ 100 PSIA SENSOR AMP 100PSI ABS .5-4.5 OUT
480-1918-ND ASDX001D44R 0 ~ 1 PSID SENSOR AMP 1PSI DIFF .5-4.5 OUT Differential/Gauge
480-1919-ND ASDX005D44R 0 ~ 5 PSID SENSOR AMP 5PSI DIFF .5-4.5 OUT
480-1920-ND ASDX015D44R 0 ~ 15 PSID SENSOR AMP 15PSI DIFF .5-4.5 OUT
480-1922-ND ASDX100D44R 0 ~ 100 PSID SENSOR AMP 100PSI DIF .5-4.5 OUT
480-1923-ND ASDX001G24R 0 ~ 1 PSIG SENSOR AMP 1PSI GAUGE .5-4.5 OUT Gauge
480-1924-ND ASDX005G24R 0 ~ 5 PSIG SENSOR AMP 5PSI GAUGE .5-4.5 OUT
480-1925-ND ASDX015G24R 0 ~ 15 PSIG SENSOR AMP 15PSI GAUG .5-4.5 OUT
480-1926-ND ASDX030G24R 0 ~ 30 PSIG SENSOR AMP 30PSI GAUG .5-4.5 OUT
480-1927-ND ASDX100G24R 0 ~ 100 PSIG SENSOR AMP 100PSI GAU .5-4.5 OUT


General Specifications
Supply Voltage (Vs) 1 4.75 Vdc to 5.25 Vdc
Maximum supply voltage(1) 6.50 Vdc (max.)
Consumption current 6 mA (typ.)
Output current (sink) 2 mA (max.)
Output current (source) 2 mA (max.)
Lead temperature 2 s to 4 s at 250 °C [482 °F]
Compensated temp. range 0 °C to 85 °C [32 °F to 185 °F]
Operating temp. range -20 °C to 105 °C [-4 °F to 221 °F]
Storage temp. range -40 °C to 125 °C [-40 °F to 257 °F]
Vibration 10 g at 20 Hz to 2000 Hz
Shock 100 g for 11 ms
Life 1 million cycles minimum
Note:
1. The sensor is not reverse polarity protected. Incorrect application of excitation voltage or ground to the wrong pin can cause electrical failure. Application of supply voltage above the maximum can cause electrical failure.


Austria Parts  Canada Parts  France Parts  Germany Parts  Italy Parts  Japan Parts  Spain Parts  United Kingdom Parts  United States Parts