| Brushed DC Motor Driver ICs (Bridge Drivers) |
| Toshiba provides low-cost brushed DC motor driver ICs as a cost-effective way to control motion in a range of products including home and office appliances, pumps, robotics, electronic and radio-controlled toys, computer numerical control (CNC) machines,and many other rotary applications. Toshiba bridge drivers (H-Switch) for brushed DC motors are used for switching between forward and reverse rotation (stop and braking operations are also available). |
|||
| • Highly Efficient Driver | • Used for Switching or as an Interface Driver | ||
| Part Number | Function | Vm* | Output Current Low (Peak) |
Channel | PWM Drive | Package |
| TA7267BP(5) | Driver | 25V | 1A (3A) | 1 | n/a | HSIP7 |
| TA7288P(5) | Driver | 25V | 1A (2A) | 2 | n/a | HSIP10 |
| TA7291FG(5,EL) | Driver | 25V | 0.4A (1.2A) | 1 | n/a | HSOP16 |
| TA7291P(5) | Driver | 25V | 1A (2A) | 1 | n/a | HSIP10 |
| TA7291SG(5,J) | Driver | 25V | 0.4A (1.2A) | 1 | n/a | SIP9 |
| TA8409FG(5,EL) | Driver | 25V | 0.4A (1.0A) | 1 | n/a | SSOP10 |
| TA8409SG(5,J) | Driver | 25V | 0.4A (1.0A) | 1 | n/a | SIP9 |
| TA8428FG(5,EL) | Driver | 30V | 0.8A (2.4A) | 1 | n/a | HSOP20 |
| TA8428K(5,S) | Driver | 30V | 1.5A (3A) | 1 | n/a | HZIP7 |
| TA8429HQ(5) | Driver | 30V | 3A (4.5A) | 1 | n/a | HZIP12 |
| TA8440HQ(5) | Driver | 30V | 1.5A (3A) | 1 | Direct PWM | HZIP12 |
| TB6549FG(EL) | Driver | 30V | 2A (3.5A) | 1 | Direct PWM | HSOP20 |
| TB6549HQ | Driver | 30V | 3.5A (4.5A) | 1 | Direct PWM | HZIP25 |
| TB6549PG | Driver | 30V | 2A (3.5A) | 1 | Direct PWM | DIP16 |
| TB6552FLG(EL) | Driver | 15V | 1A | 2 | Direct PWM | QON24 |
| TB6552FNG(EL) | Driver | 15V | 1A | 2 | Direct PWM | SSOP16 |
| TB6555FLG(EL) | Driver | 15V | 0.8A | 4 | Direct PWM | QON36 |
| TB6557FLG(EL) | Driver | 15V | 0.8A | 6 | Direct & Constant Current PWM | QON36 |
| TB6559FG(O,EL) | Driver | 50V | 1A (2.5A) | 1 | Direct & Constant Current PWM | HSOP16 |
| TB6561FG(EL) | Driver | 40V | 1.5A | 2 | Direct PWM | SSOP30 |
| TB6561NG | Driver | 40V | 1.5A | 2 | Direct PWM | SDIP24 |
| TB6593FNG(O,EL) | Driver | 15V | 1.2A (3.2A) | 1 | Direct PWM | SSOP20 |
| TB6596FLG(O,EL) | Driver | 6V | 0.8A | 6 | Direct & Constant Current PWM | QON36 |
| TB6612FNG(O,EL) | Driver | 15V | 1.2A | 2 | Direct PWM | SSOP24 |
| TB6613FTG(O,EL) | Driver | 6V | 0.8A | 8 | Direct & Constant Current PWM | VQON44 |
| TA84007PQ | Driver | 27V | 1A (2A) | 1 | n/a | HSIP10 |
| TA84007FG(EL) | Driver | 27V | 0.4A (1.2A) | 1 | n/a | HSOP16 |
| TA84007SG | Driver | 27V | 0.4A (1.2A) | 1 | n/a | SIP9 |
| TB6558FLG(EL) | Driver | 15V | 0.8A | 2 | Constant Current PWM | QON24 |
| TB6590FTG(UM,O,EL) | Driver | 6V | 0.5A | 2 | Direct PWM | VQON16 |
| TB6591FLG(EL) | Driver | 6V | 0.8A | 7 | Direct & Constant Current PWM | QON48 |
| TB6592FLG(EL) | Driver | 6V | 0.8A | 2 | Direct PWM | QON24 |
| TB6594FLG(EL) | Driver | 6V | 0.8A | 2 | Direct PWM | QON24 |
| TB6595FLG(EL) | Driver | 6V | 0.8A | 4 | Direct PWM | QON36 |
| TB6607FLG(O,EL) | Driver | 6V | 0.8A | 5 | Direct & Constant Current PWM | QON36 |
| *Absolute Maximum Ratings (TA = 25°C) |