Integrated Device Technology (IDT) Supplier Page  

PCI Express Jitter Attenuators



  • Description
  • Features & Applications
  • Diagram
  • Buy Now

Description

PCI Express Jitter Attenuator

The ICS874003I-02 is a high performance Differential-to-LVDS Jitter Attenuator designed for use in PCI Express systems. In some PCI Express systems, such as those found in desktop PCs, the PCI Express clocks are generated from a low bandwidth, high phase noise PLL frequency synthesizer. In these systems, a jitter attenuator may be required to attenuate high frequency random and deterministic jitter components from the PLL synthesizer and from the system board. The ICS874003I-02 has a bandwidth of 400kHz. The 400kHz provides an intermediate bandwidth that can easily track triangular spread profiles, while providing good jitter attenuation.

The ICS874003I-02 uses IDT’s 3rd Generation FemtoClock™ PLL technology to achieve the lowest possible phase noise. The device is packaged in a 20 Lead TSSOP package, making it ideal for use in space constrained applications such as PCI Express add-in cards.


Features & Applications

  • Three Differential LVDS output pairs
  • One Differential clock input
  • CLK and nCLK supports the following input types: LVPECL, LVDS, LVHSTL, SSTL, HCSL
  • Output frequency range: 98MHz - 320MHz
  • Input frequency range: 98MHz - 128MHz
  • VCO range: 490MHz - 640MHz
  • Cycle-to-cycle jitter: 35ps (maximum)
  • Supports PCI-Express Spread-Spectrum Clocking
  • The 400kHz bandwidth mode allows the system designer to make jitter attenuation/tracking skew design trade-offs
  • 3.3V operating supply
  • -40°C to 85°C ambient operating temperature
  • Available in both standard (RoHS 5) and lead-free (RoHS 6) packages

Diagram

IDT Diagram

Buy Now

Digi-Key P/N IDT P/N Description Frequency Max Datasheet
800-1214-5-ND ICS874003AG-02LF IC JITTER ATTENUATOR 20-TSSOP 320MHz Datasheet
800-1215-5-ND ICS874003AGLF IC JITTER ATTENUATOR 20-TSSOP 160MHz




Pièces Autriche  Pièces Canada  Pièces France  Pièces Allemagne  Pièces Italie  Pièces Japon  Pièces Espagne  Pièces Royaume-Uni  Pièces États-Unis