CDA Series Steering Diode Arrays

Comchip CDA Series The COMCHIP CDA series steering diode arrays are designed to protect communication port interfaces. The fast turn-on speed and low capacitance characteristics of this product series make it ideal for protecting high speed communication ports from Electrostatic Discharge (ESD) and Electrical Fast Transient events (EFTs).

Often referred to as a dual rail diode network, each network channel offers input signal protection through a series pair of high performance diodes.
Digi-Key P/N Vendor P/N Description
641-1083-2-ND CDA3S06-G DIODE ARRAY 4-CH BIDIR SOT23-6
641-1085-2-ND CDA8S03-G DIODE ARRAY 1-CH BIDIR SOT-23
641-1195-2-ND CDA5Q24-G DIODE ARRAY ESD 8V 24-QSOP
641-1196-2-ND CDA6N08-G DIODE ARRAY ESD 8V 8-SOIC

Features Applications
  • (16kV) IEC 61000-4-2 capable
  • Fast Reverse Recovery Time
  • Fast Turn on Time
  • Low Capacitance
  • SMD Packages
  • Signal Termination
  • Signal Conditioning
  • ESD Suppression
  • Transient Suppression
    Datasheet

  • Product Training Module (PTM) for Comchip Surge Protection Diodes Product Training Module (PTM) for
    Comchip Surge Protection Diodes



    Pièces Autriche  Pièces Canada  Pièces France  Pièces Allemagne  Pièces Italie  Pièces Japon  Pièces Espagne  Pièces Royaume-Uni  Pièces États-Unis