Control & Protect Against EMC Threats - Today's Skyrocketing Development of Electronics Requires New Solutions for Significant New ProblemsThese solutions include an innovative line of 3M™ Electromagnetic Compatible Products (EMC) that are designed to control electromagnetic interference (EMI) from internal sources, limit EMI susceptibility from external sources and help manufacturers meet high certification standards around the world. 3M EMC products help protect and provide for electronic and electrical components in a wide variety of ways - from the manufacturing process to the final product. They are designed to provide electromagnetic compatibility, shield or absorb electromagnetic and radio frequency interference (RFI), ground sensitive electronic components and boards, cushion components, protect cables, provide conductive properties, and add value in other ways. These products also mask and protect PCBs and other devices during manufacturing while minimizing risk from such factors as static charge. 3M offers a wide range of EMI/RFI shielding tapes and absorbing materials, mesh and sleeving products, gaskets and conductive materials, and anti static and high temperature tapes. |
| Aluminum Foil | |||
| Series | Backing | Adhesive | Total Thickness (mils/mm) |
| 1115 | 5-mil Aluminum Foil | Acrylic Conductive | 7.0/0,177 |
| 1120 | 2-mil Aluminum Foil | Acrylic Conductive | 4.0/0,102 |
| 1170 | 2-mil Aluminum foil | Acrylic Conductive | 4.0/0,102 |
| Aluminum Foil Laminated with Polyester Film | |||
| Series | Backing | Adhesive | Total Thickness (mils/mm) |
| AL-36FR | 1-mil Aluminum Foil + Polyester Film | Acrylic Conductive | 2.4/0,061 |
| AL-36NC | 1-mil Aluminum Foil + Polyester Film | Acrylic Nonconductive | 2.2/0,055 |
| AL-37BLK | 1-mil Aluminum foil + Black Matte Polyester Film | Acrylic Conductive | 2.8/0,071 |
| Copper Foil | |||
| Series | Backing | Adhesive | Total Thickness (mils/mm) |
| 1125 | 1.4-mil Copper Foil | Acrylic Nonconductive | 3.5/0,089 |
| 1126 | 1.4-mil Copper Foil | Acrylic Conductive | 3.5/0,089 |
| 1181 | 1.4-mil Copper Foil | Acrylic Conductive | 2.6/0,066 |
| 1182 | 1.4-mil Copper Foil | Acrylic Conductive Coated on both Sides | 3.5/0,089 |
| 1183 | 1.4-mil Tin-Plated Copper Foil | Acrylic Conductive | 2.6/0,066 |
| 1194 | 1.4-mil Copper Foil | Acrylic Nonconductive | 2.6/0,066 |
| Embossed Foil | |||
| Series | Backing | Adhesive | Total Thickness (mils/mm) |
| 1245 | Embossed Copper Foil | Acrylic Nonconductive | 4.0/0,102 |
| 1267 | Embossed aluminum foil | Acrylic Nonconductive | 5.0/0,127 |
| 1345 | Embossed Tin-Plated Copper Foil | Acrylic Nonconductive | 4.0/0,102 |
| Metallized Cloth | |||
| Series | Backing | Adhesive | Total Thickness (mils/mm) |
| AG-2300 | Silver-Coated Polyester Fabric | Acrylic Conductive | 4.3/0,110 |
| AU-2190 | Gold-Coated Polyester Fabric | Acrylic Conductive | 4.3/0,110 |
| CN 3190 | Nickel on Copper-Plated Polyester Ripstop Fabric | Acrylic Conductive | 4.3/0,110 |
| X-7001 | Copper-Plated Polyester Ripstop Fabric | Acrylic Conductive Coated on both Sides | 4.3/0,110 |
| Gaskets & Conductive Materials | |||
| Series | Backing | Adhesive | Total Thickness (mils/mm) |
| eCAP 7830N | X, Y, Z Conductive Acrylic/PET fabric | Acrylic with Nickel-Filler Coated Graphite | 0,2; 0,3; 0,4; 0,5 mm |
| Absorbing Materials | |||
| Series | Backing | Adhesive | Total Thickness (mils/mm) |
| AB-5000 | Polyurethane with Metal Flake Filler | Acrylic Nonconductive | 0,1; 0,2; 0,3; 0,5; 1,0 mm |
| High-Temperature Masking Tapes | |||
| Series | Backing | Breaking strength (lb/in)/(N/cm) | Elongation (% at break) |
| 92 | Polyimide Film | 30/53 | 55 |
| 1093 | Polyimide Film | 35/62 | 50 |
| 1205 | Polyimide Film | 30/53 | 55 |
| 1206 | Polyimide Film | 30/53 | 35 |
| 1218 | Polyimide Film | 19/34 | 55 |
| 3M Supplier Home Page |