STMicroelectronics Supplier Page

STM8S 8-bit MCU Family



STMicroelectronics STM8S

New Family Sets Standards for Performance, Integration, Robustness and Value available at Digi-Key


The STM8S family is the start of a new generation of 8-bit MCUs offering up to 20 MIPS performance from its advanced STM8 core. Its 130nm embedded non-volatile memory is among the most advanced technologies currently in use with 8-bit MCUs.

  • Overview
  • Features
  • Advantages
  • Buy Now

Overview

The rich set of available peripherals supports accurate control and monitoring in a broad range of products such as home appliances, HVAC systems, industrial automation, power tools, personal-care equipment, and systems for power control and management. Developers can choose the STM8S10x Access Line with 16 MHz CPU frequency and up to 32 Kbyte Flash, or the STM8S20x Performance Line, which operates at 24 MHz and up to 128 Kbyte Flash. Package options range from small form factor 20- to 80-pin packages. ST's open-source touch-sensing software library transforms any STM8S MCU into a capacitive touch-key controller enabling developers to combine touch sensing functions, such as touch keys, wheels or sliders. Developers targeting the STM8S family also benefit from the free peripheral firmware libraries, the ST Visual Develop (STVD) IDE and ST Visual Programmer (STVP) Integrated development evironment, starter kits, evaluation boards and debug tools.



Features
  • Up to 20 MIPS @ 24 MHz advanced STM8S core
  • 2.95 to 5.5 V, -40 to +125 °C range
  • 16-bit advanced control timer
  • Embedded true EEPROM, 300 Kcycles
  • CAN, 2xU(S)ART, SPI, I2C
  • Single-voltage Flash memory with single-byte programming granularity
  • Trimmable 16 MHz and 128 kHz internal RC oscillators with dual independent watchdogs and 2 µs fast switching between clock sources
  • 4 low-power modes
  • Integrated POR and BOR
  • Low emission and high current injection immunity
  • 4 to 128 Kbyte Flash in 20- to 80-pin packages
  • On-chip debugging and programming through single-wire interface, SWIM
  • Up to 16-channel 10-bit ADC ± 1 LSB with scan mode, conversion time < 3 µs


Advantages
  • Optimized core performance and code-size efficiency
  • Ideal for industrial and appliance requirements
  • Configurable advanced timer modes with support for motor control, capture, compare, PWM
  • Lower system cost
  • All essential communication peripherals
  • In-application programming (IAP), in-circuit programming (ICP)
  • Efficient power management
  • Reduced cost, robust clock architecture, optimized power consumption
  • Reliable reset mechanism during power up and down
  • Outstanding EMC, no need for extra protection
  • Package-in-package compatible across family
  • Easy to us, non-intrusive and low-cost development environment
  • Fast and accurate A/D converter

Buy Now

Digi-Key P/N
Mfg. P/N
Description
 
STM8S208MBT6B
IC MCU 8BIT 128K FLASH 80-LQFP
STM8S20x Datasheet
STM8S207RBT6
IC MCU 8BIT 128K FLASH 64-LQFP
STM8S207CBT6
IC MCU 8BIT 128K FLASH 48-LQFP
STM8S207K6T6C
IC MCU 8BIT 32K FLASH 32-LQFP
STM8S105S4T6C
MCU 16KB FLASH MEM 16MHZ 48LQFP
STM8S10x Datasheet

Related Product:
Digi-Key P/N
Mfg. P/N
Description
 
STM8/128-EVAL
BOARD EVAL FOR STM8S
STM8/128-EVAL Datasheet